Part Details for LTC2871CFE#PBF by Linear Technology
Results Overview of LTC2871CFE#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2871CFE#PBF Information
LTC2871CFE#PBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2871CFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 65 |
|
RFQ |
Part Details for LTC2871CFE#PBF
LTC2871CFE#PBF CAD Models
LTC2871CFE#PBF Part Data Attributes
|
LTC2871CFE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2871CFE#PBF
Linear Technology
LTC2871 - RS232/RS485 Multiprotocol Transceivers with Integrated Termination; Package: TSSOP; Pins: 38; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-38 | |
Pin Count | 38 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.003 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 70 ns | |
Width | 4.4 mm |
Alternate Parts for LTC2871CFE#PBF
This table gives cross-reference parts and alternative options found for LTC2871CFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2871CFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2871IFE#PBF | Analog Devices Inc | $11.3744 | RS232/RS485 Multiprotocol Transceivers with Integrated Termination | LTC2871CFE#PBF vs LTC2871IFE#PBF |
LTC2871CFE#TRPBF | Analog Devices Inc | Check for Price | RS232/RS485 Multiprotocol Transceivers with Integrated Termination | LTC2871CFE#PBF vs LTC2871CFE#TRPBF |
LTC2871IFE#TRPBF | Analog Devices Inc | Check for Price | RS232/RS485 Multiprotocol Transceivers with Integrated Termination | LTC2871CFE#PBF vs LTC2871IFE#TRPBF |
LTC2871IFE#TRPBF | Linear Technology | Check for Price | LTC2871 - RS232/RS485 Multiprotocol Transceivers with Integrated Termination; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 85°C | LTC2871CFE#PBF vs LTC2871IFE#TRPBF |
LTC2871IFE#PBF | Linear Technology | Check for Price | LTC2871 - RS232/RS485 Multiprotocol Transceivers with Integrated Termination; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 85°C | LTC2871CFE#PBF vs LTC2871IFE#PBF |
LTC2871CFE#PBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC2871CFE can be found in the Linear Technology application note AN118, which provides guidelines for layout and thermal considerations to ensure optimal performance and reliability.
-
The selection of the correct transformer for the LTC2871CFE depends on the specific application requirements, such as output voltage, current, and power level. Linear Technology provides a transformer selection guide in the datasheet, and also recommends consulting with a transformer manufacturer or using online tools to select the optimal transformer.
-
The maximum operating temperature range for the LTC2871CFE is -40°C to 125°C, but the device can be operated up to 150°C with derating. It's essential to ensure that the device is operated within the recommended temperature range to maintain reliability and performance.
-
The LTC2871CFE has a built-in overcurrent protection feature that can be enabled by connecting a resistor between the OCP pin and the GND pin. The value of the resistor determines the overcurrent threshold, and the device will shut down if the current exceeds this threshold.
-
The recommended input capacitor value for the LTC2871CFE depends on the input voltage and current requirements. A general guideline is to use a capacitor with a value of at least 10uF to 22uF, with a voltage rating that exceeds the maximum input voltage. The capacitor should also have a low ESR to minimize voltage ripple and ensure stable operation.