-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2865IMSE#TRPBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LTC2865IMSE#TRPBFCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 12MSOPEP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3049 In Stock |
|
$2.5250 / $6.4500 | Buy Now |
DISTI #
584-LTC2865IMSETRPBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers RoHS: Compliant | 3485 |
|
$2.5200 / $5.6200 | Buy Now |
|
Analog Devices Inc | ±60V Fault Protected 3V to 5.5 Min Qty: 1 Package Multiple: 2500 | 3110 |
|
$2.5250 / $6.4500 | Buy Now |
DISTI #
LTC2865IMSETRPB
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.6100 / $2.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2865IMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2865IMSE#TRPBF
Analog Devices Inc
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 65 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2865IMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2865IMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2865IMSE#PBF | Analog Devices Inc | $2.8640 | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2865IMSE#TRPBF vs LTC2865IMSE#PBF |
LTC2865IMSE#PBF | Linear Technology | Check for Price | LTC2865 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | LTC2865IMSE#TRPBF vs LTC2865IMSE#PBF |
LTC2865CMSE#PBF | Analog Devices Inc | Check for Price | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2865IMSE#TRPBF vs LTC2865CMSE#PBF |
LTC2865CMSE#PBF | Linear Technology | Check for Price | LTC2865 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: MSOP; Pins: 12; Temperature Range: 0°C to 70°C | LTC2865IMSE#TRPBF vs LTC2865CMSE#PBF |
A good PCB layout for the LTC2865IMSE involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the input and output capacitors close to the IC. A 4-layer PCB with a dedicated ground plane is recommended.
To optimize the performance of the LTC2865IMSE in a noisy environment, use a low-pass filter at the input, add a ferrite bead or a common-mode choke to the input lines, and use a shielded cable for the input signal. Additionally, consider using a separate analog ground plane and a quiet power supply.
The maximum allowed voltage on the EN pin of the LTC2865IMSE is 5.5V. Exceeding this voltage may damage the IC.
Yes, the LTC2865IMSE can be used with a different voltage regulator, but ensure that the regulator can provide a stable output voltage within the recommended range of 2.7V to 5.5V. Additionally, ensure that the regulator's output noise and ripple are within the acceptable limits for the LTC2865IMSE.
To troubleshoot issues with the LTC2865IMSE, start by checking the power supply voltage, input signal, and output voltage. Use an oscilloscope to check for noise, ringing, or oscillations on the input and output lines. Check the PCB layout and ensure that it meets the recommended layout guidelines. Consult the datasheet and application notes for troubleshooting guides and FAQs.