Part Details for LTC2865HMSE#TRPBF by Linear Technology
Results Overview of LTC2865HMSE#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2865HMSE#TRPBF Information
LTC2865HMSE#TRPBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for LTC2865HMSE#TRPBF
LTC2865HMSE#TRPBF CAD Models
LTC2865HMSE#TRPBF Part Data Attributes
|
LTC2865HMSE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2865HMSE#TRPBF
Linear Technology
LTC2865 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: MSOP; Pins: 12; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.003 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 65 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 3 mm |
Alternate Parts for LTC2865HMSE#TRPBF
This table gives cross-reference parts and alternative options found for LTC2865HMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2865HMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2865IMSE#PBF | Analog Devices Inc | $2.8640 | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2865HMSE#TRPBF vs LTC2865IMSE#PBF |
LTC2865IMSE#PBF | Linear Technology | Check for Price | LTC2865 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | LTC2865HMSE#TRPBF vs LTC2865IMSE#PBF |
LTC2865CMSE#PBF | Linear Technology | Check for Price | LTC2865 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: MSOP; Pins: 12; Temperature Range: 0°C to 70°C | LTC2865HMSE#TRPBF vs LTC2865CMSE#PBF |
LTC2865HMSE#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2865HMSE involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer board with a dedicated layer for the analog signals.
-
To optimize the performance of the LTC2865HMSE in high-frequency applications, it's recommended to use a low-ESR capacitor for the VCC bypass, minimize the length of the traces, and use a shielded cable for the RS-485 bus. Additionally, the device's internal termination resistors can be disabled to reduce reflections.
-
The maximum cable length supported by the LTC2865HMSE depends on the data rate and the type of cable used. As a general rule, the maximum cable length is 4000 feet at 100 kbps, 1000 feet at 1 Mbps, and 400 feet at 10 Mbps. However, these values can be affected by the cable's capacitance, inductance, and attenuation.
-
To ensure reliable operation of the LTC2865HMSE in noisy environments, it's recommended to use a shielded cable, twisted pair wiring, and a common-mode choke. Additionally, the device's built-in ESD protection and fault tolerance features can help to improve reliability in harsh environments.
-
The recommended power-up sequence for the LTC2865HMSE is to apply the power supply voltage (VCC) before applying the logic input signals. This ensures that the device's internal biasing and reference circuits are properly initialized before the logic inputs are applied.