Part Details for LTC2865HDE#TRPBF by Linear Technology
Results Overview of LTC2865HDE#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2865HDE#TRPBF Information
LTC2865HDE#TRPBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for LTC2865HDE#TRPBF
LTC2865HDE#TRPBF CAD Models
LTC2865HDE#TRPBF Part Data Attributes
|
LTC2865HDE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2865HDE#TRPBF
Linear Technology
LTC2865 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: DFN; Pins: 12; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | DE/UE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.003 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 65 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 3 mm |
Alternate Parts for LTC2865HDE#TRPBF
This table gives cross-reference parts and alternative options found for LTC2865HDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2865HDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2865CDE#PBF | Analog Devices Inc | $3.2274 | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2865HDE#TRPBF vs LTC2865CDE#PBF |
LTC2865IDE#PBF | Linear Technology | Check for Price | LTC2865 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LTC2865HDE#TRPBF vs LTC2865IDE#PBF |
LTC2865IDE#TRPBF | Linear Technology | Check for Price | LTC2865 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LTC2865HDE#TRPBF vs LTC2865IDE#TRPBF |
LTC2865CDE#TRPBF | Analog Devices Inc | Check for Price | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2865HDE#TRPBF vs LTC2865CDE#TRPBF |
LTC2865IDE#TRPBF | Analog Devices Inc | Check for Price | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2865HDE#TRPBF vs LTC2865IDE#TRPBF |
LTC2865HDE#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2865HDE involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer board with a dedicated layer for the analog signals.
-
To ensure proper power-up and power-down sequencing, it's recommended to power up the VCC pin first, followed by the VDD pin. During power-down, the VDD pin should be powered down first, followed by the VCC pin. This ensures that the internal regulators are properly shut down to prevent damage.
-
The LTC2865HDE can drive capacitive loads up to 10nF. However, it's recommended to limit the capacitive load to 1nF or less to ensure stable operation and prevent oscillations.
-
To troubleshoot I2C interface issues, check the I2C clock frequency, ensure that the SCL and SDA lines are properly terminated, and verify that the I2C address is correctly set. Additionally, use a logic analyzer or oscilloscope to monitor the I2C bus activity and identify any errors or bus contention.
-
The LTC2865HDE has a thermal derating of 2.5mW/°C above 70°C. This means that the maximum power dissipation decreases by 2.5mW for every degree Celsius above 70°C.