Part Details for LTC2865HDE#PBF by Linear Technology
Results Overview of LTC2865HDE#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2865HDE#PBF Information
LTC2865HDE#PBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for LTC2865HDE#PBF
LTC2865HDE#PBF CAD Models
LTC2865HDE#PBF Part Data Attributes
|
LTC2865HDE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2865HDE#PBF
Linear Technology
LTC2865 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: DFN; Pins: 12; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | DE/UE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.003 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 65 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 3 mm |
Alternate Parts for LTC2865HDE#PBF
This table gives cross-reference parts and alternative options found for LTC2865HDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2865HDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2865CDE#PBF | Analog Devices Inc | $3.2274 | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2865HDE#PBF vs LTC2865CDE#PBF |
LTC2865IDE#PBF | Linear Technology | Check for Price | LTC2865 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LTC2865HDE#PBF vs LTC2865IDE#PBF |
LTC2865IDE#TRPBF | Linear Technology | Check for Price | LTC2865 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LTC2865HDE#PBF vs LTC2865IDE#TRPBF |
LTC2865CDE#TRPBF | Analog Devices Inc | Check for Price | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2865HDE#PBF vs LTC2865CDE#TRPBF |
LTC2865IDE#TRPBF | Analog Devices Inc | Check for Price | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2865HDE#PBF vs LTC2865IDE#TRPBF |
LTC2865HDE#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC2865HDE is -40°C to 125°C.
-
To ensure proper power-up and configuration, follow the recommended power-up sequence and configuration guidelines outlined in the datasheet, including setting the correct voltage on the VCC pin and configuring the EN pin correctly.
-
For optimal performance, follow the recommended layout and routing guidelines in the datasheet, including keeping sensitive analog signals away from digital signals, using a solid ground plane, and minimizing trace lengths and impedance mismatches.
-
To troubleshoot issues with the LTC2865HDE, start by reviewing the datasheet and application notes, checking for proper power-up and configuration, and using oscilloscopes or logic analyzers to debug the issue. Consult with Linear Technology's support resources or a qualified engineer if the issue persists.
-
Yes, the LTC2865HDE is a high-frequency device and requires proper EMI/EMC design considerations, including using shielding, filtering, and proper layout and routing techniques to minimize electromagnetic interference and ensure compliance with regulatory standards.