-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2865HDE#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2608
|
Newark | Rs422/Rs485 Transceiver, -40 To 125Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:20Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices LTC2865HDE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7000 / $6.4500 | Buy Now |
DISTI #
505-LTC2865HDE#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 12DFN Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5250 / $6.4500 | Buy Now |
DISTI #
584-LTC2865HDE#PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers RoHS: Compliant | 0 |
|
$2.5800 / $4.9400 | Order Now |
|
Analog Devices Inc | ±60V Fault Protected 3V to 5.5 Package Multiple: 91 | 1001 |
|
$2.0200 / $6.4500 | Buy Now |
DISTI #
42659830
|
Verical | Single Transmitter/Receiver RS-422/RS-485 12-Pin DFN EP Tube RoHS: Compliant Min Qty: 182 Package Multiple: 182 | Americas - 910 |
|
$5.0100 | Buy Now |
DISTI #
LTC2865HDE#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 1 | 0 |
|
$2.6100 / $3.2200 | Buy Now |
|
Win Source Electronics | IC TRANSCEIVER FULL 1/1 12DFN | 1818 |
|
$6.6734 / $10.0099 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2865HDE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2865HDE#PBF
Analog Devices Inc
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 65 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2865HDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2865HDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2865CDE#PBF | Analog Devices Inc | $3.2274 | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2865HDE#PBF vs LTC2865CDE#PBF |
LTC2865IDE#PBF | Linear Technology | Check for Price | LTC2865 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LTC2865HDE#PBF vs LTC2865IDE#PBF |
LTC2865IDE#TRPBF | Linear Technology | Check for Price | LTC2865 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LTC2865HDE#PBF vs LTC2865IDE#TRPBF |
LTC2865CDE#TRPBF | Analog Devices Inc | Check for Price | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2865HDE#PBF vs LTC2865CDE#TRPBF |
LTC2865IDE#TRPBF | Analog Devices Inc | Check for Price | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2865HDE#PBF vs LTC2865IDE#TRPBF |
A good PCB layout for the LTC2865HDE involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the input and output capacitors close to the IC. A 4-layer PCB with a dedicated ground plane is recommended.
To optimize the performance of the LTC2865HDE in a noisy environment, use a low-pass filter at the input, add a ferrite bead or a common-mode choke to the input lines, and use a shielded cable for the input signal. Additionally, consider using a separate analog ground plane and a quiet power supply.
The maximum allowed voltage on the input pins of the LTC2865HDE is 6V. Exceeding this voltage can cause damage to the IC.
Yes, the LTC2865HDE can be used with a single power supply. However, it is recommended to use separate analog and digital power supplies to minimize noise and ensure optimal performance.
To troubleshoot issues with the LTC2865HDE, start by checking the power supply voltage, input signal, and output voltage. Use an oscilloscope to check for noise, ringing, or oscillations. Verify that the input and output capacitors are properly connected and that the PCB layout is correct.