Part Details for LTC2863IS8-2#PBF by Analog Devices Inc
Results Overview of LTC2863IS8-2#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2863IS8-2#PBF Information
LTC2863IS8-2#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2863IS8-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2596
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices LTC2863IS8-2#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 146 |
|
$2.4800 / $6.3300 | Buy Now |
DISTI #
LTC2863IS8-2#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4625 / $6.3300 | Buy Now |
DISTI #
584-LTC2863IS8-2#PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers RoHS: Compliant | 0 |
|
$2.5200 / $4.8300 | Order Now |
DISTI #
E54:1762_04226106
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2502 | Europe - 100 |
|
$2.4000 / $2.7000 | Buy Now |
|
Analog Devices Inc | ±60V Fault Protected 3V to 5.5 Package Multiple: 100 | 1099 |
|
$2.4625 / $6.3300 | Buy Now |
DISTI #
35213542
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 1000 |
|
$2.4366 | Buy Now |
|
Rochester Electronics | LTC2863 - 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers RoHS: Compliant Status: Active Min Qty: 1 | 416 |
|
$2.0700 / $2.5900 | Buy Now |
DISTI #
LTC2863IS8-2PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 200 | 0 |
|
$2.5400 / $2.7900 | Buy Now |
Part Details for LTC2863IS8-2#PBF
LTC2863IS8-2#PBF CAD Models
LTC2863IS8-2#PBF Part Data Attributes
|
LTC2863IS8-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2863IS8-2#PBF
Analog Devices Inc
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 65 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 3.899 mm |
Alternate Parts for LTC2863IS8-2#PBF
This table gives cross-reference parts and alternative options found for LTC2863IS8-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2863IS8-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2863HS8-2#PBF | Analog Devices Inc | $3.0079 | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2863IS8-2#PBF vs LTC2863HS8-2#PBF |
LTC2863HS8-2#TRPBF | Linear Technology | Check for Price | LTC2863 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | LTC2863IS8-2#PBF vs LTC2863HS8-2#TRPBF |
LTC2863HS8-2#PBF | Linear Technology | Check for Price | LTC2863 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | LTC2863IS8-2#PBF vs LTC2863HS8-2#PBF |
LTC2863IS8-2#TRPBF | Linear Technology | Check for Price | LTC2863 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC2863IS8-2#PBF vs LTC2863IS8-2#TRPBF |
LTC2863IS8-2#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2863IS8-2 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, it's essential to follow the recommended capacitor selection and placement guidelines, maintain a low ESR (Equivalent Series Resistance) for the output capacitor, and avoid using ceramic capacitors with high ESL (Equivalent Series Inductance).
-
The maximum input voltage for the LTC2863IS8-2 is 5.5V. Exceeding this voltage may cause damage to the IC or affect its performance.
-
The LTC2863IS8-2 is rated for operation up to 125°C. However, it's essential to consider the thermal derating and ensure proper heat sinking to prevent overheating, especially in high-temperature environments.
-
To troubleshoot issues, start by verifying the PCB layout, checking for proper capacitor selection and placement, and ensuring that the input voltage and current are within the recommended specifications. Use an oscilloscope to analyze the output voltage and current waveforms, and consult the datasheet and application notes for guidance.