Part Details for LTC2863HS8-1#TRPBF by Linear Technology
Results Overview of LTC2863HS8-1#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2863HS8-1#TRPBF Information
LTC2863HS8-1#TRPBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2863HS8-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 2488 |
|
RFQ |
Part Details for LTC2863HS8-1#TRPBF
LTC2863HS8-1#TRPBF CAD Models
LTC2863HS8-1#TRPBF Part Data Attributes
|
LTC2863HS8-1#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2863HS8-1#TRPBF
Linear Technology
LTC2863 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.003 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 65 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.899 mm |
Alternate Parts for LTC2863HS8-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC2863HS8-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2863HS8-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2862CS8-1#TRPBF | Analog Devices Inc | $3.5378 | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2863HS8-1#TRPBF vs LTC2862CS8-1#TRPBF |
LTC2863HS8-1#TRPBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC2863HS8-1#TRPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog signals to minimize noise and interference.
-
To ensure reliable operation over the entire operating temperature range, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and avoiding thermal gradients. Additionally, the device should be operated within its specified power dissipation limits.
-
Using a lower input voltage than the recommended 3.3V or 5V may result in reduced performance, increased power consumption, and potential instability. Using a higher input voltage may exceed the device's absolute maximum ratings, leading to permanent damage or reduced lifespan. It's essential to operate the device within its specified input voltage range.
-
To troubleshoot issues with the I2C interface, start by verifying the I2C bus voltage levels, clock frequency, and signal integrity. Check for bus contention, incorrect slave addressing, and ensure that the I2C bus is properly terminated. Use an oscilloscope or logic analyzer to capture and analyze the I2C bus signals.
-
The LTC2863HS8-1#TRPBF has built-in ESD protection diodes on all pins, which can withstand up to ±2kV human body model (HBM) and ±200V machine model (MM) ESD events. To prevent latch-up, it's essential to follow proper PCB design and layout practices, such as using a solid ground plane, minimizing signal trace lengths, and avoiding voltage overshoots.