Part Details for LTC2863HS8-1#TRPBF by Analog Devices Inc
Results Overview of LTC2863HS8-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2863HS8-1#TRPBF Information
LTC2863HS8-1#TRPBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2863HS8-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2863HS8-1#TRPBFCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
918 In Stock |
|
$2.4625 / $6.3300 | Buy Now |
DISTI #
584-C2863HS8-1TRPBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers RoHS: Compliant | 2128 |
|
$2.4600 / $4.8300 | Buy Now |
|
Analog Devices Inc | ±60V Fault Protected 3V to 5.5 Min Qty: 1 Package Multiple: 2500 | 184 |
|
$2.4625 / $6.3300 | Buy Now |
|
Rochester Electronics | LTC2863 - 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers RoHS: Compliant Status: Active Min Qty: 1 | 1288 |
|
$2.0700 / $2.5900 | Buy Now |
DISTI #
LTC2863HS8-1TRP
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.5400 / $2.6400 | Buy Now |
Part Details for LTC2863HS8-1#TRPBF
LTC2863HS8-1#TRPBF CAD Models
LTC2863HS8-1#TRPBF Part Data Attributes
|
LTC2863HS8-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2863HS8-1#TRPBF
Analog Devices Inc
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 65 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.899 mm |
Alternate Parts for LTC2863HS8-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC2863HS8-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2863HS8-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2863IS8-1#PBF | Analog Devices Inc | $2.1532 | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2863HS8-1#TRPBF vs LTC2863IS8-1#PBF |
LTC2863IS8-1#TRPBF | Linear Technology | Check for Price | LTC2863 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC2863HS8-1#TRPBF vs LTC2863IS8-1#TRPBF |
LTC2863HS8-1#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2863HS8-1#TRPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure the reliability of the LTC2863HS8-1#TRPBF in high-temperature applications, it's essential to follow proper thermal management practices, such as using a heat sink, ensuring good airflow, and keeping the junction temperature below the maximum rating of 150°C. Additionally, it's recommended to use a thermally conductive material for the PCB and to avoid overheating the device during soldering.
-
Potential sources of noise and interference in the LTC2863HS8-1#TRPBF include electromagnetic interference (EMI), radio-frequency interference (RFI), and power supply noise. These can be mitigated by using shielding, filtering, and decoupling capacitors, as well as by keeping the analog and digital circuits separate and using a low-noise power supply.
-
To troubleshoot issues with the LTC2863HS8-1#TRPBF, start by checking the power supply voltage, the input voltage, and the output voltage. Verify that the input and output capacitors are properly connected and that the PCB layout is correct. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes for troubleshooting guides and contact Analog Devices' technical support if necessary.
-
When using the LTC2863HS8-1#TRPBF in a system with multiple power domains, it's essential to ensure that the IC is properly isolated from the other power domains to prevent noise and interference. This can be achieved by using isolation transformers, optocouplers, or other isolation techniques. Additionally, it's recommended to use a separate power supply for each power domain and to ensure that the power supplies are properly synchronized.