Part Details for LTC2863HS8-1#PBF by Linear Technology
Results Overview of LTC2863HS8-1#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2863HS8-1#PBF Information
LTC2863HS8-1#PBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2863HS8-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 636 |
|
RFQ |
Part Details for LTC2863HS8-1#PBF
LTC2863HS8-1#PBF CAD Models
LTC2863HS8-1#PBF Part Data Attributes
|
LTC2863HS8-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2863HS8-1#PBF
Linear Technology
LTC2863 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.003 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 65 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.899 mm |
Alternate Parts for LTC2863HS8-1#PBF
This table gives cross-reference parts and alternative options found for LTC2863HS8-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2863HS8-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2863IS8-1#PBF | Analog Devices Inc | $2.1532 | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2863HS8-1#PBF vs LTC2863IS8-1#PBF |
LTC2863IS8-1#TRPBF | Linear Technology | Check for Price | LTC2863 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC2863HS8-1#PBF vs LTC2863IS8-1#TRPBF |
LTC2863HS8-1#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the LTC2863HS8-1#PBF. It's recommended to follow the layout guidelines provided in the datasheet, including keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and widths. Additionally, it's a good idea to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliable operation over the full temperature range, it's essential to follow proper thermal management practices. This includes providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device away from heat sources. Additionally, it's recommended to derate the device's power dissipation according to the temperature derating curve provided in the datasheet.
-
Using a lower input voltage than recommended may result in reduced performance, increased power consumption, and potential instability. Using a higher input voltage than recommended may result in increased power consumption, reduced reliability, and potential damage to the device. It's recommended to operate the device within the specified input voltage range to ensure optimal performance and reliability.
-
To troubleshoot issues with the I2C interface, start by verifying that the I2C bus is properly terminated and that the clock and data lines are not overloaded. Check the I2C bus voltage levels and ensure that they are within the specified range. Use an oscilloscope to verify the I2C signal waveforms and check for any bus contention or clock stretching issues. Additionally, ensure that the I2C slave address is correctly set and that the device is properly configured.
-
The LTC2863HS8-1#PBF has built-in ESD protection diodes on all pins, which can withstand up to 2kV of ESD voltage. However, it's still recommended to follow proper ESD handling procedures when handling the device. To prevent latch-up, it's essential to follow proper power sequencing and to ensure that the device is powered up and down slowly and monotonically. Additionally, it's recommended to use a latch-up prevention circuit, such as a power-on reset circuit, to prevent latch-up during power-up.