Part Details for LTC2862IS8-2#TRPBF by Analog Devices Inc
Results Overview of LTC2862IS8-2#TRPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2862IS8-2#TRPBF Information
LTC2862IS8-2#TRPBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2862IS8-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2587
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices LTC2862IS8-2#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1111 |
|
$4.1700 | Buy Now |
DISTI #
LTC2862IS8-2#TRPBFCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4485 In Stock |
|
$3.0750 / $7.4500 | Buy Now |
DISTI #
584-C2862IS8-2TRPBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers RoHS: Compliant | 1478 |
|
$3.1800 / $5.9000 | Buy Now |
DISTI #
V72:2272_06459046
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2435 Container: Cut Strips | Americas - 1756 |
|
$3.1550 / $5.8300 | Buy Now |
|
Analog Devices Inc | ±60V Fault Protected 3V to 5.5 Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$2.4600 / $7.4500 | Buy Now |
DISTI #
LTC2862IS8-2TRP
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.1700 / $3.3000 | Buy Now |
|
Win Source Electronics | IC TRANSCEIVER HALF 1/1 8SO | 2350 |
|
$4.0000 / $6.0000 | Buy Now |
Part Details for LTC2862IS8-2#TRPBF
LTC2862IS8-2#TRPBF CAD Models
LTC2862IS8-2#TRPBF Part Data Attributes
|
LTC2862IS8-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2862IS8-2#TRPBF
Analog Devices Inc
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 65 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 3.899 mm |
Alternate Parts for LTC2862IS8-2#TRPBF
This table gives cross-reference parts and alternative options found for LTC2862IS8-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2862IS8-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2862HS8-2#PBF | Analog Devices Inc | $3.0057 | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2862IS8-2#TRPBF vs LTC2862HS8-2#PBF |
LTC2862CS8-2#TRPBF | Analog Devices Inc | $3.6818 | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2862IS8-2#TRPBF vs LTC2862CS8-2#TRPBF |
LTC2862IS8-2#TRPBF | Linear Technology | Check for Price | LTC2862 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC2862IS8-2#TRPBF vs LTC2862IS8-2#TRPBF |
LTC2862CS8-2#TRPBF | Linear Technology | Check for Price | LTC2862 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC2862IS8-2#TRPBF vs LTC2862CS8-2#TRPBF |
LTC2862IS8-2#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2862IS8-2 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces connecting the IC to the power supply and load. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, it's essential to follow the recommended capacitor selection and placement guidelines in the datasheet. Additionally, ensure that the output capacitor has a low ESR and is placed close to the IC. A minimum output capacitance of 10uF is recommended.
-
The maximum ambient temperature range for the LTC2862IS8-2 is -40°C to 125°C. However, the junction temperature (TJ) should not exceed 150°C to ensure reliable operation.
-
Yes, the LTC2862IS8-2 is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard and is manufactured using a qualified process. However, it's essential to follow the recommended design and testing guidelines to ensure the required level of reliability.
-
To troubleshoot issues with the LTC2862IS8-2, start by verifying the input voltage, output voltage, and current. Check the PCB layout and component placement for any errors or omissions. Use an oscilloscope to measure the output voltage and current waveforms. Consult the datasheet and application notes for guidance on troubleshooting common issues.