Part Details for LTC2862IS8-1#TRPBF by Linear Technology
Results Overview of LTC2862IS8-1#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2862IS8-1#TRPBF Information
LTC2862IS8-1#TRPBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2862IS8-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 2007 |
|
RFQ |
Part Details for LTC2862IS8-1#TRPBF
LTC2862IS8-1#TRPBF CAD Models
LTC2862IS8-1#TRPBF Part Data Attributes
|
LTC2862IS8-1#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2862IS8-1#TRPBF
Linear Technology
LTC2862 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.003 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 65 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.899 mm |
Alternate Parts for LTC2862IS8-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC2862IS8-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2862IS8-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2862CS8-1#PBF | Analog Devices Inc | $3.3256 | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2862IS8-1#TRPBF vs LTC2862CS8-1#PBF |
LTC2862IS8-1#TRPBF | Analog Devices Inc | $3.5283 | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2862IS8-1#TRPBF vs LTC2862IS8-1#TRPBF |
LTC2862CS8-1#TRPBF | Analog Devices Inc | $3.5378 | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2862IS8-1#TRPBF vs LTC2862CS8-1#TRPBF |
LTC2862HS8-1#PBF | Analog Devices Inc | $3.5440 | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2862IS8-1#TRPBF vs LTC2862HS8-1#PBF |
LTC2862IS8-1#PBF | Linear Technology | Check for Price | LTC2862 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC2862IS8-1#TRPBF vs LTC2862IS8-1#PBF |
LTC2862IS8-1#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2862IS8-1 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the input and output capacitors close to the IC. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to keep the PCB traces as short as possible.
-
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, make sure to decouple the input and output pins properly, and use a low-ESR output capacitor. Also, avoid using a capacitor with a high equivalent series resistance (ESR) in the output filter.
-
The maximum ambient temperature range for the LTC2862IS8-1 is -40°C to 125°C. However, the device's performance may degrade at higher temperatures, so it's essential to ensure proper thermal management in your design.
-
Yes, the LTC2862IS8-1 is suitable for high-reliability and automotive applications. It's built with high-reliability materials and manufacturing processes, and it's qualified to the AEC-Q100 standard for automotive applications.
-
To troubleshoot issues with the LTC2862IS8-1, start by checking the input and output voltages, and ensure that the device is properly powered. Then, verify that the component values and PCB layout meet the recommended guidelines. If the issue persists, consult the datasheet and application notes for further guidance.