-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2862IS8-1#TRPBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2585
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:20Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices LTC2862IS8-1#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1397 |
|
$3.4200 / $5.9000 | Buy Now |
DISTI #
LTC2862IS8-1#TRPBFCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2563 In Stock |
|
$3.0750 / $7.4500 | Buy Now |
DISTI #
584-C2862IS8-1TRPBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers RoHS: Compliant | 90 |
|
$3.3000 / $7.7100 | Buy Now |
|
Analog Devices Inc | ±60V Fault Protected 3V to 5.5 Min Qty: 1 Package Multiple: 2500 | 513 |
|
$2.4600 / $7.4500 | Buy Now |
DISTI #
LTC2862IS8-1TRP
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.1700 / $3.3000 | Buy Now |
|
Win Source Electronics | IC TRANSCEIVER HALF 1/1 8SO | 11864 |
|
$7.0863 / $10.6294 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2862IS8-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2862IS8-1#TRPBF
Analog Devices Inc
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 65 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC2862IS8-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2862IS8-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2862CS8-1#PBF | Analog Devices Inc | $3.3256 | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2862IS8-1#TRPBF vs LTC2862CS8-1#PBF |
LTC2862CS8-1#TRPBF | Analog Devices Inc | $3.5378 | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2862IS8-1#TRPBF vs LTC2862CS8-1#TRPBF |
LTC2862HS8-1#PBF | Analog Devices Inc | $3.5440 | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2862IS8-1#TRPBF vs LTC2862HS8-1#PBF |
LTC2862IS8-1#PBF | Linear Technology | Check for Price | LTC2862 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC2862IS8-1#TRPBF vs LTC2862IS8-1#PBF |
A good PCB layout for the LTC2862IS8-1 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, the feedback resistors should be chosen to ensure a stable gain margin.
The maximum ambient temperature range for the LTC2862IS8-1 is -40°C to 125°C. However, the device can operate at a junction temperature of up to 150°C.
Yes, the LTC2862IS8-1 is suitable for high-reliability applications. It is manufactured using a high-reliability process and is screened to ensure high performance and low defect rates.
To troubleshoot issues with the LTC2862IS8-1, start by checking the power supply voltage, input and output voltages, and the feedback resistors. Use an oscilloscope to check for oscillations or noise on the output. Also, ensure that the PCB layout is correct and that the components are of high quality.