Part Details for LTC2862IS8-1#PBF by Linear Technology
Results Overview of LTC2862IS8-1#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2862IS8-1#PBF Information
LTC2862IS8-1#PBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2862IS8-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 6761 |
|
RFQ | |
|
Win Source Electronics | IC TRANSCEIVER RS485 8-SOIC / Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin SOIC N Tube | 10000 |
|
$7.0863 / $10.6294 | Buy Now |
Part Details for LTC2862IS8-1#PBF
LTC2862IS8-1#PBF CAD Models
LTC2862IS8-1#PBF Part Data Attributes
|
LTC2862IS8-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2862IS8-1#PBF
Linear Technology
LTC2862 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.003 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 65 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.899 mm |
Alternate Parts for LTC2862IS8-1#PBF
This table gives cross-reference parts and alternative options found for LTC2862IS8-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2862IS8-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2863CS8-1#TRPBF | Linear Technology | Check for Price | LTC2863 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC2862IS8-1#PBF vs LTC2863CS8-1#TRPBF |
LTC2862IS8-1#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2862IS8-1#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The LTC2862IS8-1#PBF requires a single 3.3V or 5V power supply. It's recommended to power the device with a low-noise, low-dropout regulator. The power sequencing requirements involve powering the device after the input voltage has reached its nominal value, and ensuring that the input voltage is stable before enabling the device.
-
The LTC2862IS8-1#PBF has a maximum junction temperature of 125°C. To ensure it doesn't overheat, it's recommended to provide adequate airflow, use a heat sink if necessary, and keep the device away from other heat sources. Additionally, it's important to follow proper PCB design and layout guidelines to minimize thermal resistance.
-
To troubleshoot common issues with the LTC2862IS8-1#PBF, start by checking the power supply voltage, input voltage, and output voltage. Verify that the device is properly configured and that the communication protocol is correct. Use an oscilloscope to check the output voltage and communication signals. Consult the datasheet and application notes for troubleshooting guides and FAQs.
-
The LTC2862IS8-1#PBF is designed to meet EMI and EMC regulatory standards. To ensure compliance, follow proper PCB design and layout guidelines, use shielding and filtering as necessary, and ensure that the device is properly grounded. Consult the datasheet and application notes for EMI and EMC guidelines and recommendations.