Part Details for LTC2862CS8-2#TRPBF by Linear Technology
Results Overview of LTC2862CS8-2#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2862CS8-2#TRPBF Information
LTC2862CS8-2#TRPBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2862CS8-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 4136 |
|
RFQ |
Part Details for LTC2862CS8-2#TRPBF
LTC2862CS8-2#TRPBF CAD Models
LTC2862CS8-2#TRPBF Part Data Attributes
|
LTC2862CS8-2#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2862CS8-2#TRPBF
Linear Technology
LTC2862 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.003 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 65 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 3.899 mm |
Alternate Parts for LTC2862CS8-2#TRPBF
This table gives cross-reference parts and alternative options found for LTC2862CS8-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2862CS8-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2862IS8-2#PBF | Analog Devices Inc | $3.7024 | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2862CS8-2#TRPBF vs LTC2862IS8-2#PBF |
LTC2863HS8-2#TRPBF | Linear Technology | Check for Price | LTC2863 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | LTC2862CS8-2#TRPBF vs LTC2863HS8-2#TRPBF |
LTC2862CS8-2#TRPBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC2862CS8-2#TRPBF can be found in the Linear Technology application note AN136, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and reliability.
-
The selection of input and output capacitors for the LTC2862CS8-2#TRPBF depends on the specific application requirements, such as input voltage, output voltage, and output current. A good starting point is to use X5R or X7R ceramic capacitors with a voltage rating of at least 2x the input voltage and a capacitance value of 10uF to 22uF for the input capacitor, and 10uF to 47uF for the output capacitor.
-
The maximum ambient temperature rating for the LTC2862CS8-2#TRPBF is 85°C, but it can be derated to 70°C for high-reliability applications. It's essential to ensure proper thermal management and heat sinking to prevent overheating and ensure reliable operation.
-
Yes, the LTC2862CS8-2#TRPBF is designed to operate in high-vibration environments, but it's essential to ensure that the PCB is properly secured and that the components are properly soldered to prevent mechanical stress and vibration-induced failures.
-
To troubleshoot common issues with the LTC2862CS8-2#TRPBF, start by checking the input voltage, output voltage, and output current to ensure they are within the specified ranges. Check for proper PCB layout, component placement, and thermal management. Use an oscilloscope to check for output voltage ripple, and ensure that the input and output capacitors are properly selected and installed. Consult the Linear Technology application notes and datasheet for more detailed troubleshooting guidelines.