Part Details for LTC2858IMS-1#PBF by Linear Technology
Results Overview of LTC2858IMS-1#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2858IMS-1#PBF Information
LTC2858IMS-1#PBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2858IMS-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC2858 - 5V Full-Duplex 20Mbps RS485 Transceiver w/ Enables RoHS: Compliant Status: Active Min Qty: 1 | 18 |
|
$2.3800 / $2.9700 | Buy Now |
Part Details for LTC2858IMS-1#PBF
LTC2858IMS-1#PBF CAD Models
LTC2858IMS-1#PBF Part Data Attributes
|
LTC2858IMS-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2858IMS-1#PBF
Linear Technology
LTC2858 - 20Mbps and Slew Rate Limited 15kV RS485/RS422 Transceiver; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |
Alternate Parts for LTC2858IMS-1#PBF
This table gives cross-reference parts and alternative options found for LTC2858IMS-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2858IMS-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2858IMS-1#TRPBF | Analog Devices Inc | $3.2530 | 20Mbps and Slew Rate Limited 15kV RS485/RS422 Transceiver | LTC2858IMS-1#PBF vs LTC2858IMS-1#TRPBF |
LTC2858IMS-1#PBF | Analog Devices Inc | Check for Price | 20Mbps and Slew Rate Limited 15kV RS485/RS422 Transceiver | LTC2858IMS-1#PBF vs LTC2858IMS-1#PBF |
LTC2858IMS-1 | Linear Technology | Check for Price | IC LINE TRANSCEIVER, PDSO10, PLASTIC, MSOP-10, Line Driver or Receiver | LTC2858IMS-1#PBF vs LTC2858IMS-1 |
LTC2858IMS-1#TR | Linear Technology | Check for Price | IC LINE TRANSCEIVER, PDSO10, PLASTIC, MSOP-10, Line Driver or Receiver | LTC2858IMS-1#PBF vs LTC2858IMS-1#TR |
LTC2858IMS-1#TR | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10 | LTC2858IMS-1#PBF vs LTC2858IMS-1#TR |
LTC2858IMS-1#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2858 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, the input and output capacitors should be placed close to the device pins, and the layout should minimize noise coupling between the analog and digital sections.
-
The LTC2858 has a specific power-up and power-down sequence that must be followed to ensure proper operation. The device should be powered up by applying the power supply voltage to the VCC pin, followed by the digital supply voltage to the DVCC pin. When powering down, the digital supply voltage should be removed first, followed by the power supply voltage.
-
The LTC2858 has an operating temperature range of -40°C to 125°C, but the device can be operated at a reduced temperature range of -40°C to 85°C for improved reliability and performance.
-
The LTC2858 has built-in ESD protection, but additional protection measures can be taken to prevent damage from electrostatic discharge. These include using ESD-protected handling and storage procedures, and incorporating ESD protection devices such as TVS diodes or ESD protection arrays into the PCB design.
-
The LTC2858 can operate with a clock frequency range of 10 kHz to 100 kHz, but the recommended frequency range is 20 kHz to 50 kHz for optimal performance and noise reduction.