Part Details for LTC2855IGN#TRPBF by Linear Technology
Results Overview of LTC2855IGN#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2855IGN#TRPBF Information
LTC2855IGN#TRPBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2855IGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 622 |
|
RFQ |
Part Details for LTC2855IGN#TRPBF
LTC2855IGN#TRPBF CAD Models
LTC2855IGN#TRPBF Part Data Attributes
|
LTC2855IGN#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2855IGN#TRPBF
Linear Technology
LTC2855 - 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.899 mm |
Alternate Parts for LTC2855IGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC2855IGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2855IGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2855CGN#PBF | Analog Devices Inc | $3.0370 | 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination | LTC2855IGN#TRPBF vs LTC2855CGN#PBF |
LTC2855IGN#PBF | Analog Devices Inc | $3.4335 | 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination | LTC2855IGN#TRPBF vs LTC2855IGN#PBF |
LTC2855IGN#PBF | Linear Technology | Check for Price | LTC2855 - 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2855IGN#TRPBF vs LTC2855IGN#PBF |
LTC2855HGN#TRPBF | Analog Devices Inc | Check for Price | 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination | LTC2855IGN#TRPBF vs LTC2855HGN#TRPBF |
LTC2855IGN#TRPBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC2855IGN involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer board with a dedicated ground plane is recommended. Additionally, the datasheet provides a recommended layout diagram that can be used as a reference.
-
The selection of external components for the LTC2855IGN depends on the specific application requirements. The datasheet provides guidelines for selecting the input and output capacitors, resistors, and inductors. Additionally, Linear Technology provides a spreadsheet-based design tool that can be used to select the optimal components for a given application.
-
The maximum ambient temperature range for the LTC2855IGN is -40°C to 125°C. However, the device can operate at a junction temperature of up to 150°C. It is recommended to derate the device's performance at high temperatures to ensure reliable operation.
-
Troubleshooting issues with the LTC2855IGN involves identifying the symptoms of the problem, checking the PCB layout and component selection, and verifying the input and output voltages. Linear Technology provides a troubleshooting guide in the datasheet and application notes that can be used to identify and resolve common issues.
-
Yes, the LTC2855IGN is compatible with lead-free soldering processes. The device is RoHS compliant and can be soldered using lead-free soldering techniques. However, it is recommended to follow the recommended soldering profile and temperature guidelines to ensure reliable operation.