-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2855HDE#TRPBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2855HDE#TRPBFCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 12DFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
353 In Stock |
|
$3.3875 / $8.0000 | Buy Now |
DISTI #
584-LTC2855HDE#TRPBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran w/ Int Swit RoHS: Compliant | 2751 |
|
$3.7300 / $6.4400 | Buy Now |
|
Analog Devices Inc | 3.3V 20Mbps RS485/RS422 Tran w Min Qty: 1 Package Multiple: 2500 | 285 |
|
$2.7100 / $8.0000 | Buy Now |
DISTI #
LTC2855HDETRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5000 / $3.6400 | Buy Now |
|
Cytech Systems Limited | IC TRANSCEIVER FULL 1/1 12DFN | 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2855HDE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2855HDE#TRPBF
Analog Devices Inc
3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, M0-229WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2855HDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2855HDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2855IDE#TRPBF | Analog Devices Inc | $3.3202 | 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination | LTC2855HDE#TRPBF vs LTC2855IDE#TRPBF |
LTC2855IDE#TR | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO12 | LTC2855HDE#TRPBF vs LTC2855IDE#TR |
LTC2855IDE#TR | Linear Technology | Check for Price | IC LINE TRANSCEIVER, PDSO12, 4 X 3 MM, PLASTIC, M0-229WGED, DFN-12, Line Driver or Receiver | LTC2855HDE#TRPBF vs LTC2855IDE#TR |
LTC2855CDE#TRPBF | Linear Technology | Check for Price | LTC2855 - 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | LTC2855HDE#TRPBF vs LTC2855CDE#TRPBF |
LTC2855CDE | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO12 | LTC2855HDE#TRPBF vs LTC2855CDE |
A good PCB layout for the LTC2855HDE involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, the feedback resistors should be chosen to ensure a stable gain margin.
The LTC2855HDE is rated for operation from -40°C to 125°C. However, the maximum ambient temperature range may be limited by the specific application and the thermal design of the system.
Yes, the LTC2855HDE is suitable for high-reliability and aerospace applications. However, it is essential to follow the recommended design and manufacturing guidelines to ensure the required level of reliability and performance.
To troubleshoot issues with the LTC2855HDE, start by checking the power supply voltage, input and output voltages, and the feedback loop. Use an oscilloscope to check for oscillations or noise on the output. Also, verify that the component values and PCB layout meet the recommended guidelines.