Part Details for LTC2855CDE#PBF by Linear Technology
Results Overview of LTC2855CDE#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2855CDE#PBF Information
LTC2855CDE#PBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2855CDE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Rochester Electronics | LTC2855 - 3.3V Full-Duplex 20Mbps RS485 Transceiver w/ Integrated Termination RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$2.1800 / $2.7300 | Buy Now |
|
Vyrian | Interface ICs | 403 |
|
RFQ |
Part Details for LTC2855CDE#PBF
LTC2855CDE#PBF CAD Models
LTC2855CDE#PBF Part Data Attributes
|
LTC2855CDE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2855CDE#PBF
Linear Technology
LTC2855 - 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, M0-229WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | DE/UE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |
Alternate Parts for LTC2855CDE#PBF
This table gives cross-reference parts and alternative options found for LTC2855CDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2855CDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2855IDE#TRPBF | Analog Devices Inc | $3.3202 | 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination | LTC2855CDE#PBF vs LTC2855IDE#TRPBF |
LTC2855IDE#TR | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO12 | LTC2855CDE#PBF vs LTC2855IDE#TR |
LTC2855IDE#TR | Linear Technology | Check for Price | IC LINE TRANSCEIVER, PDSO12, 4 X 3 MM, PLASTIC, M0-229WGED, DFN-12, Line Driver or Receiver | LTC2855CDE#PBF vs LTC2855IDE#TR |
LTC2855CDE#TRPBF | Linear Technology | Check for Price | LTC2855 - 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | LTC2855CDE#PBF vs LTC2855CDE#TRPBF |
LTC2855CDE | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO12 | LTC2855CDE#PBF vs LTC2855CDE |
LTC2855CDE#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC2855CDE is -40°C to 125°C.
-
To ensure proper power-up and configuration, follow the recommended power-up sequence and configuration guidelines outlined in the datasheet, and make sure to decouple the input voltage with a capacitor.
-
For optimal performance, follow the recommended PCB layout and design guidelines in the datasheet, including keeping the input and output traces short and separate, and using a solid ground plane.
-
To troubleshoot common issues, check the power supply, input and output connections, and PCB layout for any errors or inconsistencies. Also, verify that the device is properly configured and powered up according to the datasheet.
-
Yes, the LTC2855CDE is suitable for high-reliability and high-temperature applications, but ensure that the device is properly derated and that the operating conditions are within the recommended specifications.