Part Details for LTC2854HDD by Linear Technology
Results Overview of LTC2854HDD by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2854HDD Information
LTC2854HDD by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2854HDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 1599 |
|
RFQ |
Part Details for LTC2854HDD
LTC2854HDD CAD Models
LTC2854HDD Part Data Attributes
|
LTC2854HDD
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2854HDD
Linear Technology
LTC2854 - 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination; Package: DFN; Pins: 10; Temperature Range: -40°C to 125°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, PLASTIC, M0-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |
Alternate Parts for LTC2854HDD
This table gives cross-reference parts and alternative options found for LTC2854HDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2854HDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2854CDD#PBF | Analog Devices Inc | $2.7628 | 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination | LTC2854HDD vs LTC2854CDD#PBF |
LTC2854CDD#TRPBF | Analog Devices Inc | $2.8970 | 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination | LTC2854HDD vs LTC2854CDD#TRPBF |
LTC2854CDD | Linear Technology | Check for Price | IC LINE TRANSCEIVER, PDSO10, 3 X 3 MM, PLASTIC, M0-229WEED-2, DFN-10, Line Driver or Receiver | LTC2854HDD vs LTC2854CDD |
LTC2854HDD Frequently Asked Questions (FAQ)
-
The maximum cable length depends on the specific application and the signal frequency. As a general rule, the cable length should be limited to 10-15 meters to ensure reliable data transmission. However, it's recommended to consult the application notes and perform signal integrity simulations to determine the optimal cable length for your specific use case.
-
To ensure reliable hot swap operation, it's essential to follow the recommended PCB layout and design guidelines provided in the datasheet. Additionally, make sure to use a suitable hot swap controller, such as the LTC4261, and follow the application notes for hot swap implementation. It's also crucial to ensure that the power supply can handle the inrush current during hot swap events.
-
The LTC2854HDD is designed to operate with a 3.3V or 5V supply voltage. While it's possible to use a non-standard voltage supply, it's not recommended as it may affect the device's performance and reliability. If you need to use a different voltage supply, consult with Linear Technology's application engineers to determine the feasibility and potential modifications required.
-
To troubleshoot issues with the LTC2854HDD, start by reviewing the datasheet and application notes to ensure that the device is properly configured and used within its specified operating conditions. Use oscilloscopes and logic analyzers to monitor the signal waveforms and identify any anomalies. Consult Linear Technology's application notes and FAQs for common issues and solutions. If the problem persists, contact Linear Technology's technical support for further assistance.
-
The LTC2854HDD is designed to support high-speed signals up to 1.5 Gbps. However, the actual signal frequency and data rate depend on the specific application and the quality of the signal transmission path. To ensure reliable high-speed signal transmission, follow the recommended PCB layout and design guidelines, and use suitable transmission lines and connectors.