Part Details for LTC2854CDD#TRPBF by Linear Technology
Results Overview of LTC2854CDD#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2854CDD#TRPBF Information
LTC2854CDD#TRPBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2854CDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 2422 |
|
RFQ | |
|
Win Source Electronics | IC TXRX RS485/RS422 10-DFN | 930 |
|
$4.1709 / $6.2562 | Buy Now |
Part Details for LTC2854CDD#TRPBF
LTC2854CDD#TRPBF CAD Models
LTC2854CDD#TRPBF Part Data Attributes
|
LTC2854CDD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2854CDD#TRPBF
Linear Technology
LTC2854 - 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, M0-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |
Alternate Parts for LTC2854CDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC2854CDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2854CDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2854HDD#TRPBF | Analog Devices Inc | $3.7114 | 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination | LTC2854CDD#TRPBF vs LTC2854HDD#TRPBF |
LTC2854HDD | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10 | LTC2854CDD#TRPBF vs LTC2854HDD |
LTC2854IDD#TR | Linear Technology | Check for Price | IC LINE TRANSCEIVER, PDSO10, 3 X 3 MM, PLASTIC, M0-229WEED-2, DFN-10, Line Driver or Receiver | LTC2854CDD#TRPBF vs LTC2854IDD#TR |
LTC2854HDD#PBF | Linear Technology | Check for Price | LTC2854 - 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination; Package: DFN; Pins: 10; Temperature Range: -40°C to 125°C | LTC2854CDD#TRPBF vs LTC2854HDD#PBF |
LTC2854IDD | Linear Technology | Check for Price | IC LINE TRANSCEIVER, PDSO10, 3 X 3 MM, PLASTIC, M0-229WEED-2, DFN-10, Line Driver or Receiver | LTC2854CDD#TRPBF vs LTC2854IDD |
LTC2854IDD#PBF | Linear Technology | Check for Price | LTC2854 - 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC2854CDD#TRPBF vs LTC2854IDD#PBF |
LTC2854HDD | Linear Technology | Check for Price | LTC2854 - 3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination; Package: DFN; Pins: 10; Temperature Range: -40°C to 125°C | LTC2854CDD#TRPBF vs LTC2854HDD |
LTC2854CDD | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10 | LTC2854CDD#TRPBF vs LTC2854CDD |
LTC2854CDD#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC2854CDD is -40°C to 125°C.
-
To ensure proper power-up and configuration, follow the recommended power-up sequence and configuration guidelines outlined in the datasheet, and make sure to decouple the power supply lines with suitable capacitors.
-
For optimal performance, follow the recommended layout and routing guidelines in the datasheet, keeping sensitive analog signals away from noisy digital signals and ensuring a solid ground plane.
-
To troubleshoot issues, start by verifying the power supply and configuration, then check for proper signal routing and decoupling. Use an oscilloscope to inspect signal waveforms and identify potential issues.
-
Yes, the LTC2854CDD is suitable for high-reliability and high-temperature applications, but ensure you follow the recommended operating conditions and derating guidelines outlined in the datasheet.