Part Details for LTC2852IS#TRPBF by Analog Devices Inc
Results Overview of LTC2852IS#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2852IS#TRPBF Information
LTC2852IS#TRPBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2852IS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2852IS#TRPBFCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8250 / $7.2500 | Buy Now |
DISTI #
584-LTC2852IS#TRPBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran RoHS: Compliant | 0 |
|
$2.8200 | Order Now |
|
Analog Devices Inc | 3.3V 20Mbps RS485/RS422 Tran Min Qty: 2500 Package Multiple: 2500 | 17500 |
|
$2.2600 / $7.0000 | Buy Now |
DISTI #
LTC2852IS#TRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.9200 / $3.0300 | Buy Now |
|
Win Source Electronics | IC TRANSCEIVER FULL 1/1 14SOIC | 4239 |
|
$7.6172 / $11.4253 | Buy Now |
Part Details for LTC2852IS#TRPBF
LTC2852IS#TRPBF CAD Models
LTC2852IS#TRPBF Part Data Attributes
|
LTC2852IS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2852IS#TRPBF
Analog Devices Inc
3.3V 20Mbps RS485/RS422 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1610 (S14) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.899 mm |
Alternate Parts for LTC2852IS#TRPBF
This table gives cross-reference parts and alternative options found for LTC2852IS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2852IS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2852CS#PBF | Analog Devices Inc | $2.7542 | 3.3V 20Mbps RS485/RS422 Transceiver | LTC2852IS#TRPBF vs LTC2852CS#PBF |
LTC2852CS#TR | Linear Technology | Check for Price | IC LINE TRANSCEIVER, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Line Driver or Receiver | LTC2852IS#TRPBF vs LTC2852CS#TR |
LTC2852HS#PBF | Linear Technology | Check for Price | LTC2852 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: SO; Pins: 14; Temperature Range: -40°C to 125°C | LTC2852IS#TRPBF vs LTC2852HS#PBF |
LTC2852CS#TR | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14 | LTC2852IS#TRPBF vs LTC2852CS#TR |
LTC2852IS#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2852IS#TRPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The LTC2852IS#TRPBF requires a single 3.3V or 5V power supply. It's recommended to use a low-noise, low-dropout regulator (LDO) to power the device. Power sequencing is not critical, but it's recommended to power up the device after the power supply has stabilized.
-
The LTC2852IS#TRPBF can achieve data transfer rates of up to 100 Mbps, making it suitable for high-speed applications such as industrial automation and medical devices.
-
The LTC2852IS#TRPBF can be configured for half-duplex or full-duplex operation by setting the appropriate pins high or low. For half-duplex operation, the TXEN pin should be tied high, while for full-duplex operation, the TXEN pin should be tied low.
-
The LTC2852IS#TRPBF has a maximum junction temperature of 150°C. To ensure reliable operation, it's recommended to keep the device temperature below 125°C. This can be achieved by using a heat sink, improving airflow, and reducing power consumption.