Part Details for LTC2851IMS8#PBF by Linear Technology
Results Overview of LTC2851IMS8#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2851IMS8#PBF Information
LTC2851IMS8#PBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2851IMS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINE TRANSCEIVER, PDSO8 | 105 |
|
$2.9543 / $6.8175 | Buy Now |
|
Vyrian | Interface ICs | 166 |
|
RFQ | |
|
Win Source Electronics | IC TXRX RS485/RS422 8MSOP | 51772 |
|
$3.5805 / $5.3708 | Buy Now |
Part Details for LTC2851IMS8#PBF
LTC2851IMS8#PBF CAD Models
LTC2851IMS8#PBF Part Data Attributes
|
LTC2851IMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2851IMS8#PBF
Linear Technology
LTC2851 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |
Alternate Parts for LTC2851IMS8#PBF
This table gives cross-reference parts and alternative options found for LTC2851IMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2851IMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2851CMS8#PBF | Linear Technology | Check for Price | LTC2851 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2851IMS8#PBF vs LTC2851CMS8#PBF |
LTC2851IMS8#TRPBF | Linear Technology | Check for Price | LTC2851 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC2851IMS8#PBF vs LTC2851IMS8#TRPBF |
LTC2851HMS8#PBF | Linear Technology | Check for Price | LTC2851 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC2851IMS8#PBF vs LTC2851HMS8#PBF |
LTC2851HMS8#TRPBF | Linear Technology | Check for Price | LTC2851 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC2851IMS8#PBF vs LTC2851HMS8#TRPBF |
LTC2850IMS8#PBF | Linear Technology | Check for Price | LTC2850 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC2851IMS8#PBF vs LTC2850IMS8#PBF |
LTC2850MPMS8#TRPBF | Linear Technology | Check for Price | LTC2850 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C | LTC2851IMS8#PBF vs LTC2850MPMS8#TRPBF |
LTC2850IMS8#TRPBF | Linear Technology | Check for Price | LTC2850 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC2851IMS8#PBF vs LTC2850IMS8#TRPBF |
ISL3177EIUZ | Intersil Corporation | Check for Price | ±15kV IEC ESD Protected, 3.3V, Full-duplex, 20Mbps RS-485/RS-422 Transceiver; MSOP8, SOIC8; Temp Range: -40° to 85°C | LTC2851IMS8#PBF vs ISL3177EIUZ |
LTC2850CMS8#PBF | Linear Technology | Check for Price | LTC2850 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2851IMS8#PBF vs LTC2850CMS8#PBF |
LTC2850CMS8#TRPBF | Linear Technology | Check for Price | LTC2850 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2851IMS8#PBF vs LTC2850CMS8#TRPBF |
LTC2851IMS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2851IMS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the input and output capacitors close to the IC. A 4-layer PCB with a dedicated ground plane is recommended.
-
To optimize the performance of the LTC2851IMS8 in a noisy environment, use a low-pass filter at the input, add a ferrite bead or a common-mode choke to the input lines, and use a shielded cable for the input signal. Additionally, consider using a separate analog ground plane and a quiet power supply.
-
The maximum input voltage that the LTC2851IMS8 can handle is 5.5V. Exceeding this voltage may damage the IC. It's recommended to use a voltage regulator or a voltage limiter to ensure the input voltage stays within the specified range.
-
To ensure the LTC2851IMS8 is stable and doesn't oscillate, make sure to follow the recommended component values and PCB layout guidelines. Additionally, use a low-ESR output capacitor, and consider adding a small resistor (e.g., 10Ω) in series with the output capacitor to dampen any oscillations.
-
The LTC2851IMS8 is rated for operation up to 125°C. However, the IC's performance and reliability may degrade at high temperatures. It's recommended to use a heat sink or a thermal pad to keep the IC temperature below 100°C. Consult the datasheet for thermal management guidelines.