Part Details for LTC2850MPMS8 by Linear Technology
Results Overview of LTC2850MPMS8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2850MPMS8 Information
LTC2850MPMS8 by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for LTC2850MPMS8
LTC2850MPMS8 CAD Models
LTC2850MPMS8 Part Data Attributes
|
LTC2850MPMS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2850MPMS8
Linear Technology
LTC2850 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |
Alternate Parts for LTC2850MPMS8
This table gives cross-reference parts and alternative options found for LTC2850MPMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2850MPMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2850MPMS8#PBF | Linear Technology | Check for Price | LTC2850 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C | LTC2850MPMS8 vs LTC2850MPMS8#PBF |
LTC2850MPMS8 Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the LTC2850MPMS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. It's also important to keep the power and ground pins of the IC away from the analog signal pins.
-
To optimize the performance of the LTC2850MPMS8 in a noisy environment, use a low-pass filter on the input pins, add a ferrite bead or a common-mode choke to the power supply lines, and use a shielded enclosure to reduce electromagnetic interference (EMI).
-
The maximum operating temperature range for the LTC2850MPMS8 is -40°C to 125°C, but it's recommended to operate the device within the -20°C to 85°C range for optimal performance and reliability.
-
The LTC2850MPMS8 is designed to operate with a 3.3V or 5V supply, but it can be used with other voltage supplies within the 2.7V to 5.5V range. However, the device's performance and specifications may vary depending on the supply voltage.
-
Common issues with the LTC2850MPMS8 include incorrect pin connections, inadequate power supply decoupling, and noise coupling into the analog signals. To troubleshoot these issues, use a logic analyzer or oscilloscope to verify the digital signals, check the power supply voltage and decoupling, and use a shielded enclosure to reduce EMI.