Part Details for LTC2850MPMS8#TRPBF by Linear Technology
Results Overview of LTC2850MPMS8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2850MPMS8#TRPBF Information
LTC2850MPMS8#TRPBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for LTC2850MPMS8#TRPBF
LTC2850MPMS8#TRPBF CAD Models
LTC2850MPMS8#TRPBF Part Data Attributes
|
LTC2850MPMS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2850MPMS8#TRPBF
Linear Technology
LTC2850 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |
Alternate Parts for LTC2850MPMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC2850MPMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2850MPMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2850CMS8#PBF | Linear Technology | Check for Price | LTC2850 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2850MPMS8#TRPBF vs LTC2850CMS8#PBF |
LTC2850IMS8#TRPBF | Linear Technology | Check for Price | LTC2850 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC2850MPMS8#TRPBF vs LTC2850IMS8#TRPBF |
LTC2850IMS8#PBF | Linear Technology | Check for Price | LTC2850 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC2850MPMS8#TRPBF vs LTC2850IMS8#PBF |
LTC2850CMS8#TRPBF | Linear Technology | Check for Price | LTC2850 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2850MPMS8#TRPBF vs LTC2850CMS8#TRPBF |
LTC2851HMS8#PBF | Linear Technology | Check for Price | LTC2851 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC2850MPMS8#TRPBF vs LTC2851HMS8#PBF |
LTC2851IMS8#PBF | Linear Technology | Check for Price | LTC2851 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC2850MPMS8#TRPBF vs LTC2851IMS8#PBF |
LTC2851CMS8#PBF | Linear Technology | Check for Price | LTC2851 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2850MPMS8#TRPBF vs LTC2851CMS8#PBF |
ISL3177EIUZ | Intersil Corporation | Check for Price | ±15kV IEC ESD Protected, 3.3V, Full-duplex, 20Mbps RS-485/RS-422 Transceiver; MSOP8, SOIC8; Temp Range: -40° to 85°C | LTC2850MPMS8#TRPBF vs ISL3177EIUZ |
LTC2851HMS8#TRPBF | Linear Technology | Check for Price | LTC2851 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC2850MPMS8#TRPBF vs LTC2851HMS8#TRPBF |
LTC2851IMS8#TRPBF | Linear Technology | Check for Price | LTC2851 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC2850MPMS8#TRPBF vs LTC2851IMS8#TRPBF |
LTC2850MPMS8#TRPBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC2850 can be found in the Linear Technology application note AN140, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and reliability.
-
The selection of termination resistors for the LTC2850 depends on the specific application and the impedance of the transmission line. A general guideline is to use resistors with a value of 50-100 ohms for most applications. However, it's recommended to consult the Linear Technology application note AN117, which provides detailed information on termination resistor selection and layout considerations.
-
The maximum cable length supported by the LTC2850 depends on the specific application, cable type, and data rate. As a general guideline, the LTC2850 can support cable lengths up to 100 meters at data rates up to 100 Mbps. However, it's recommended to consult the Linear Technology application note AN140, which provides detailed information on cable length and data rate limitations.
-
The LTC2850 provides built-in fault detection and isolation features, including overvoltage protection, undervoltage protection, and short-circuit protection. To implement fault detection and isolation, engineers can use the device's fault detection pins (FAULT and FAULTB) to monitor for faults and take appropriate action. Additionally, the device's isolation features can be used to isolate the transmitter and receiver circuits in the event of a fault.
-
The typical power consumption of the LTC2850 depends on the specific application, data rate, and operating conditions. According to the datasheet, the typical power consumption of the LTC2850 is around 150-200 mW at a data rate of 100 Mbps. However, it's recommended to consult the Linear Technology application note AN140, which provides detailed information on power consumption and thermal management.