Part Details for LTC2847IUHF#PBF by Linear Technology
Results Overview of LTC2847IUHF#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2847IUHF#PBF Information
LTC2847IUHF#PBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2847IUHF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINE TRANSCEIVER, 3 FUNC, 3 DRIVER, 3 RCVR, CMOS, PQCC38 | 40 |
|
$21.5625 / $22.4250 | Buy Now |
|
Vyrian | Interface ICs | 88 |
|
RFQ |
Part Details for LTC2847IUHF#PBF
LTC2847IUHF#PBF CAD Models
LTC2847IUHF#PBF Part Data Attributes
|
LTC2847IUHF#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2847IUHF#PBF
Linear Technology
LTC2847 - Software-Selectable Multiprotocol Transceiver with Termination and 3.3V Digital Interface; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 7 X 5 MM, PLASTIC, QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | UHF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.35; V.36; X.21; EIA-499; EIA-530; EIA-530-A | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.88 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 300 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2500 ns | |
Width | 5 mm |
Alternate Parts for LTC2847IUHF#PBF
This table gives cross-reference parts and alternative options found for LTC2847IUHF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2847IUHF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2847IUHF | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, PQCC38 | LTC2847IUHF#PBF vs LTC2847IUHF |
LTC2847IUHF#PBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC2847IUHF#PBF involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended capacitor values and types, and keep the output capacitor ESR within the recommended range. Also, avoid using capacitors with high ESL, and keep the input and output capacitors close to the IC.
-
The maximum input voltage that can be applied to the LTC2847IUHF#PBF is 15V, but it's recommended to keep the input voltage below 12V to ensure reliable operation and to prevent overheating.
-
The LTC2847IUHF#PBF is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. Make sure to provide adequate heat sinking and thermal management to prevent overheating.
-
The power dissipation of the LTC2847IUHF#PBF can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.