Part Details for LTC2804CGN-1#PBF by Linear Technology
Results Overview of LTC2804CGN-1#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2804CGN-1#PBF Information
LTC2804CGN-1#PBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2804CGN-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 661 |
|
RFQ |
Part Details for LTC2804CGN-1#PBF
LTC2804CGN-1#PBF CAD Models
LTC2804CGN-1#PBF Part Data Attributes
|
LTC2804CGN-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2804CGN-1#PBF
Linear Technology
LTC2804 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 400 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 500 ns | |
Width | 3.899 mm |
Alternate Parts for LTC2804CGN-1#PBF
This table gives cross-reference parts and alternative options found for LTC2804CGN-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2804CGN-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2804IGN-1#PBF | Analog Devices Inc | $4.0330 | 1.8V to 5.5V RS-232 Single and Dual Transceivers | LTC2804CGN-1#PBF vs LTC2804IGN-1#PBF |
LTC2804IGN-1#TRPBF | Analog Devices Inc | $4.0352 | 1.8V to 5.5V RS-232 Single and Dual Transceivers | LTC2804CGN-1#PBF vs LTC2804IGN-1#TRPBF |
LTC2804CGN-1#TRPBF | Analog Devices Inc | Check for Price | 1.8V to 5.5V RS-232 Single and Dual Transceivers | LTC2804CGN-1#PBF vs LTC2804CGN-1#TRPBF |
LTC2804CGN-1#TRPBF | Linear Technology | Check for Price | LTC2804 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2804CGN-1#PBF vs LTC2804CGN-1#TRPBF |
LTC2804IGN-1 | Linear Technology | Check for Price | LTC2804 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2804CGN-1#PBF vs LTC2804IGN-1 |
LTC2804CGN-1#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2804CGN-1#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The LTC2804CGN-1#PBF requires a single 2.7V to 5.5V power supply. It's recommended to power the device with a clean, low-noise power supply, and to sequence the power-on in the following order: VCC, then VREF, and finally the analog inputs.
-
The LTC2804CGN-1#PBF's SPI interface has a maximum data transfer rate of 25 MHz.
-
The LTC2804CGN-1#PBF's internal voltage reference can be calibrated by applying a voltage to the VREF pin and then using the CAL pin to adjust the reference voltage to the desired level.
-
The LTC2804CGN-1#PBF has an operating temperature range of -40°C to 125°C.