-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8V to 5.5V RS-232 Single and Dual Transceivers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2804CDHC#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2522
|
Newark | Rs232 Transceiver, 0 To 70Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:1Mbps, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Case/Package:Dfn Rohs Compliant: Yes |Analog Devices LTC2804CDHC#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$3.0700 / $7.2300 | Buy Now |
DISTI #
LTC2804CDHC#PBF-ND
|
DigiKey | IC TRANSCEIVER HALF 2/2 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1082 In Stock |
|
$2.9500 / $7.2300 | Buy Now |
DISTI #
584-LTC2804CDHC#PBF
|
Mouser Electronics | RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans RoHS: Compliant | 346 |
|
$3.0200 / $5.6800 | Buy Now |
|
Analog Devices Inc | 1.8V to 5.5V RS-232 1x & 2x Tr Package Multiple: 73 | 5984 |
|
$2.3600 / $7.2300 | Buy Now |
DISTI #
35212162
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 146 Package Multiple: 146 | Americas - 5694 |
|
$2.9686 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
DISTI #
LTC2804CDHC#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 146 | 0 |
|
$3.0500 / $3.3500 | Buy Now |
|
Cytech Systems Limited | IC TRANSCEIVER HALF 2/2 16DFN | 1095 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2804CDHC#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2804CDHC#PBF
Analog Devices Inc
1.8V to 5.5V RS-232 Single and Dual Transceivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1706 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 400 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 500 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2804CDHC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2804CDHC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2804IDHC#PBF | Analog Devices Inc | $4.2023 | 1.8V to 5.5V RS-232 Single and Dual Transceivers | LTC2804CDHC#PBF vs LTC2804IDHC#PBF |
LTC2804CDHC#TRPBF | Analog Devices Inc | Check for Price | 1.8V to 5.5V RS-232 Single and Dual Transceivers | LTC2804CDHC#PBF vs LTC2804CDHC#TRPBF |
LTC2804IDHC#TRPBF | Analog Devices Inc | Check for Price | 1.8V to 5.5V RS-232 Single and Dual Transceivers | LTC2804CDHC#PBF vs LTC2804IDHC#TRPBF |
LTC2804CDHC#PBF | Linear Technology | Check for Price | LTC2804 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | LTC2804CDHC#PBF vs LTC2804CDHC#PBF |
LTC2804IDHC | Analog Devices Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | LTC2804CDHC#PBF vs LTC2804IDHC |
LTC2804CDHC | Linear Technology | Check for Price | LTC2804 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | LTC2804CDHC#PBF vs LTC2804CDHC |
A good PCB layout for the LTC2804 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure proper power-up and configuration, follow the recommended power-up sequence: VCC, then VIO, then EN. Also, make sure to tie the MODE pin to VCC or GND to select the desired mode of operation.
Not using the recommended capacitors can lead to reduced performance, increased noise, and potential oscillations. The capacitors help to filter out noise, reduce EMI, and ensure stable operation.
To troubleshoot issues, start by verifying the power-up sequence, checking the input and output voltages, and ensuring the capacitors are properly connected. Use an oscilloscope to check for noise and oscillations. Consult the datasheet and application notes for guidance.
The LTC2804 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. Ensure proper thermal management and consider using a heat sink if operating in high-temperature environments.