Part Details for LTC2801IDE by Linear Technology
Results Overview of LTC2801IDE by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2801IDE Information
LTC2801IDE by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2801IDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 1 |
|
RFQ |
Part Details for LTC2801IDE
LTC2801IDE CAD Models
LTC2801IDE Part Data Attributes
|
LTC2801IDE
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2801IDE
Linear Technology
LTC2801 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM, PLASTIC, M0-229WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | DE/UE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 400 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.8 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 2000 ns | |
Width | 3 mm |
Alternate Parts for LTC2801IDE
This table gives cross-reference parts and alternative options found for LTC2801IDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2801IDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2801CDE#PBF | Analog Devices Inc | $3.0741 | 1.8V to 5.5V RS-232 Single and Dual Transceivers | LTC2801IDE vs LTC2801CDE#PBF |
LTC2801IDE#PBF | Analog Devices Inc | $3.3965 | 1.8V to 5.5V RS-232 Single and Dual Transceivers | LTC2801IDE vs LTC2801IDE#PBF |
LTC2801IDE | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO12 | LTC2801IDE vs LTC2801IDE |
LTC2801CDE | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO12 | LTC2801IDE vs LTC2801CDE |
LTC2801IDE#TRPBF | Linear Technology | Check for Price | LTC2801 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LTC2801IDE vs LTC2801IDE#TRPBF |
LTC2801IDE#PBF | Linear Technology | Check for Price | LTC2801 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LTC2801IDE vs LTC2801IDE#PBF |
LTC2801IDE Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC2801IDE is 5.5V, which is the absolute maximum rating. However, the recommended input voltage range is 2.7V to 5.5V for proper operation.
-
The LTC2801IDE can be configured for I2C or SPI mode by connecting the MODE pin to VCC (I2C mode) or GND (SPI mode). Additionally, the device address can be set by connecting the A0 and A1 pins to VCC or GND.
-
The INT pin on the LTC2801IDE is an active-low interrupt output that indicates when a conversion is complete or when an error occurs. It can be used to interrupt the microcontroller to read the conversion result or to take action on an error condition.
-
The LTC2801IDE has an internal calibration circuit that can be used to calibrate the device for optimal performance. The calibration process involves writing a specific code to the CAL register and then reading back the calibration data. Refer to the datasheet for detailed calibration procedures.
-
The maximum data rate that can be achieved with the LTC2801IDE depends on the communication mode. In I2C mode, the maximum data rate is 400 kHz, while in SPI mode, the maximum data rate is 2 Mbps.