-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8V to 5.5V RS-232 Single and Dual Transceivers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2801CDE#TRPBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2801CDE#TRPBFCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7582 In Stock |
|
$2.4500 / $6.3100 | Buy Now |
DISTI #
584-LTC2801CDE#TRPBF
|
Mouser Electronics | RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans RoHS: Compliant | 5573 |
|
$2.4500 / $4.8100 | Buy Now |
DISTI #
V72:2272_06459053
|
Arrow Electronics | Single Transmitter/Receiver RS-232 12-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2221 Container: Cut Strips | Americas - 1992 |
|
$2.5130 / $3.2050 | Buy Now |
|
Analog Devices Inc | 1.8V to 5.5V RS-232 1x & 2x Tr Min Qty: 2500 Package Multiple: 2500 | 10000 |
|
$2.4500 / $6.3100 | Buy Now |
DISTI #
LTC2801CDETRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.5300 / $2.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2801CDE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2801CDE#TRPBF
Analog Devices Inc
1.8V to 5.5V RS-232 Single and Dual Transceivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 400 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2801CDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2801CDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2801IDE#PBF | Analog Devices Inc | $3.3965 | 1.8V to 5.5V RS-232 Single and Dual Transceivers | LTC2801CDE#TRPBF vs LTC2801IDE#PBF |
LTC2801IDE#PBF | Linear Technology | Check for Price | LTC2801 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LTC2801CDE#TRPBF vs LTC2801IDE#PBF |
LTC2801IDE#TRPBF | Linear Technology | Check for Price | LTC2801 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LTC2801CDE#TRPBF vs LTC2801IDE#TRPBF |
A good PCB layout for the LTC2801CDE involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. A 4-layer PCB with a dedicated analog layer is recommended.
The LTC2801CDE requires a single 2.7V to 5.5V power supply. Ensure the power supply is clean and well-regulated, and decouple the device with a 10uF capacitor between VCC and GND.
The I2C interface of the LTC2801CDE supports data rates up to 400 kHz.
The LTC2801CDE can be configured for different voltage ranges by setting the appropriate gain and offset values using the I2C interface. Refer to the datasheet for specific configuration details.
The internal voltage reference of the LTC2801CDE has an accuracy of ±1.5% over the operating temperature range.