Part Details for LTC2801CDE#PBF by Linear Technology
Results Overview of LTC2801CDE#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2801CDE#PBF Information
LTC2801CDE#PBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2801CDE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINE TRANSCEIVER, PDSO12 | 23 |
|
$2.9475 / $5.8950 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$2.5000 / $3.8500 | Buy Now |
|
Win Source Electronics | IC TXRX RS232 12-DFN | 4780 |
|
$3.6576 / $4.7242 | Buy Now |
Part Details for LTC2801CDE#PBF
LTC2801CDE#PBF CAD Models
LTC2801CDE#PBF Part Data Attributes
|
LTC2801CDE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2801CDE#PBF
Linear Technology
LTC2801 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | DE/UE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 400 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 3 mm |
Alternate Parts for LTC2801CDE#PBF
This table gives cross-reference parts and alternative options found for LTC2801CDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2801CDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2801CDE#PBF | Analog Devices Inc | $3.0741 | 1.8V to 5.5V RS-232 Single and Dual Transceivers | LTC2801CDE#PBF vs LTC2801CDE#PBF |
LTC2801IDE#PBF | Analog Devices Inc | $3.3965 | 1.8V to 5.5V RS-232 Single and Dual Transceivers | LTC2801CDE#PBF vs LTC2801IDE#PBF |
LTC2801IDE | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO12 | LTC2801CDE#PBF vs LTC2801IDE |
LTC2801CDE | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO12 | LTC2801CDE#PBF vs LTC2801CDE |
LTC2801IDE#TRPBF | Linear Technology | Check for Price | LTC2801 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LTC2801CDE#PBF vs LTC2801IDE#TRPBF |
LTC2801IDE#PBF | Linear Technology | Check for Price | LTC2801 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LTC2801CDE#PBF vs LTC2801IDE#PBF |
LTC2801CDE#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC2801CDE is -40°C to 125°C.
-
To ensure proper power-up and configuration, follow the recommended power-up sequence and configuration guidelines outlined in the datasheet, including setting the correct voltage on the VCC pin and configuring the MODE pin.
-
For optimal performance, follow the recommended layout and routing guidelines in the datasheet, including keeping sensitive analog signals away from digital signals and using a solid ground plane.
-
To troubleshoot issues, start by verifying the power supply and configuration, then check for proper signal routing and layout. Use an oscilloscope to verify signal integrity and check for noise or distortion.
-
Yes, the LTC2801CDE is suitable for high-reliability and high-temperature applications, but ensure you follow the recommended operating conditions and guidelines outlined in the datasheet.