Part Details for LTC2754AIUKG-16#PBF by Linear Technology
Results Overview of LTC2754AIUKG-16#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2754AIUKG-16#PBF Information
LTC2754AIUKG-16#PBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2754AIUKG-16#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 1556 |
|
RFQ |
Part Details for LTC2754AIUKG-16#PBF
LTC2754AIUKG-16#PBF CAD Models
LTC2754AIUKG-16#PBF Part Data Attributes
|
LTC2754AIUKG-16#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2754AIUKG-16#PBF
Linear Technology
LTC2754-12 - Quad 12-/16-Bit SoftSpan IOUT DACs; Package: QFN; Pins: 52; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 7 X 8 MM, LEAD FREE, PLASTIC, QFN-52 | |
Pin Count | 52 | |
Manufacturer Package Code | UKG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PQCC-N52 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC52,.27X.31,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LTC2754AIUKG-16#PBF
This table gives cross-reference parts and alternative options found for LTC2754AIUKG-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2754AIUKG-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2754AIUKG-16#PBF | Analog Devices Inc | Check for Price | LTC2754AIUKG-16#PBF | LTC2754AIUKG-16#PBF vs LTC2754AIUKG-16#PBF |
LTC2754AIUKG-16#TRPBF | Analog Devices Inc | Check for Price | LTC2754AIUKG-16#TRPBF | LTC2754AIUKG-16#PBF vs LTC2754AIUKG-16#TRPBF |
LTC2754ACUKG-16#TRPBF | Linear Technology | Check for Price | LTC2754-12 - Quad 12-/16-Bit SoftSpan IOUT DACs; Package: QFN; Pins: 52; Temperature Range: 0°C to 70°C | LTC2754AIUKG-16#PBF vs LTC2754ACUKG-16#TRPBF |
LTC2754AIUKG-16#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2754AIUKG-16#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the bypass capacitors. Additionally, it's recommended to use a Kelvin connection for the sense lines and to keep the high-frequency switching nodes away from sensitive analog nodes.
-
To ensure the LTC2754AIUKG-16#PBF operates within its recommended operating conditions, monitor the device's junction temperature (TJ) and ensure it stays within the specified range (-40°C to 125°C). Also, verify that the input voltage (VIN) and output voltage (VOUT) are within the specified ranges (2.9V to 5.5V and 0.8V to 5.5V, respectively).
-
When selecting external components for the LTC2754AIUKG-16#PBF, consider the component's tolerance, temperature coefficient, and parasitic inductance. For capacitors, choose low-ESR types with a high ripple current rating. For resistors, select low-TCR types with a high power rating. Additionally, ensure the components are rated for the maximum voltage and current stresses in the application.
-
To troubleshoot common issues with the LTC2754AIUKG-16#PBF, start by verifying the PCB layout and component selection. Check for proper decoupling, correct component values, and adequate heat sinking. Use an oscilloscope to monitor the output voltage and current, and look for signs of oscillation or instability. Consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
The LTC2754AIUKG-16#PBF's quiescent current (IQ) can have a significant impact on the overall system power consumption and battery life, especially in low-power or battery-powered applications. To minimize the impact, consider using a low-IQ mode or shutdown feature, and optimize the system's power management strategy to reduce the overall power consumption.