Part Details for LTC2666IUH-12#PBF by Linear Technology
Results Overview of LTC2666IUH-12#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2666IUH-12#PBF Information
LTC2666IUH-12#PBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2666IUH-12#PBF
LTC2666IUH-12#PBF CAD Models
LTC2666IUH-12#PBF Part Data Attributes
|
LTC2666IUH-12#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2666IUH-12#PBF
Linear Technology
LTC2666 - Octal 16-Bit/12-Bit ±10V VOUT SoftSpan DACs with 10ppm/°C Max Reference; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | UH | |
Reach Compliance Code | compliant | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0076% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 20 µs | |
Supply Current-Max | 6.5 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LTC2666IUH-12#PBF
This table gives cross-reference parts and alternative options found for LTC2666IUH-12#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2666IUH-12#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2666IUH-12#PBF | Analog Devices Inc | $29.2928 | Octal 16-Bit/12-Bit ±10V VOUT SoftSpan DACs with 10ppm/°C Max Reference | LTC2666IUH-12#PBF vs LTC2666IUH-12#PBF |
LTC2666IUH-12#PBF Frequently Asked Questions (FAQ)
-
The maximum output current of the LTC2666IUH-12#PBF is 100mA per channel, with a total output current of 400mA for all four channels combined.
-
The gain of the LTC2666IUH-12#PBF is set by the ratio of the feedback resistors (RFB1 and RFB2) to the gain resistors (RG1 and RG2). The datasheet provides a gain calculation formula and examples to help with configuration.
-
The SYNC pin is used to synchronize the switching frequency of multiple LTC2666IUH-12#PBF devices in a system, reducing electromagnetic interference (EMI) and improving overall system performance.
-
To ensure stability, follow the datasheet's guidelines for component selection, PCB layout, and compensation network design. Additionally, use a low-ESR output capacitor and ensure that the input voltage is well-regulated.
-
The LTC2666IUH-12#PBF is rated for operation from -40°C to 125°C, but the device's performance and reliability may degrade at high temperatures. Consult the datasheet and Linear Technology's application notes for guidance on high-temperature operation.