Part Details for LTC2635HMSE-HZ8#TRPBF by Linear Technology
Results Overview of LTC2635HMSE-HZ8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2635HMSE-HZ8#TRPBF Information
LTC2635HMSE-HZ8#TRPBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2635HMSE-HZ8#TRPBF
LTC2635HMSE-HZ8#TRPBF CAD Models
LTC2635HMSE-HZ8#TRPBF Part Data Attributes
|
LTC2635HMSE-HZ8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2635HMSE-HZ8#TRPBF
Linear Technology
LTC2635 - Quad 12-/10-/8-Bit I<sup>2</sup>C VOUT DACs with 10ppm/°C Reference; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 3.9 µs | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2635HMSE-HZ8#TRPBF
This table gives cross-reference parts and alternative options found for LTC2635HMSE-HZ8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2635HMSE-HZ8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4802T-E/MS | Microchip Technology Inc | $1.8750 | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDSO8, PLASTIC, MSOP-8 | LTC2635HMSE-HZ8#TRPBF vs MCP4802T-E/MS |
LTC2635CMSE-HZ8#TRPBF | Analog Devices Inc | Check for Price | Quad 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | LTC2635HMSE-HZ8#TRPBF vs LTC2635CMSE-HZ8#TRPBF |
LTC2635HMSE-HZ8#PBF | Linear Technology | Check for Price | LTC2635 - Quad 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | LTC2635HMSE-HZ8#TRPBF vs LTC2635HMSE-HZ8#PBF |
LTC2635CMSE-HZ8#PBF | Linear Technology | Check for Price | LTC2635 - Quad 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2635HMSE-HZ8#TRPBF vs LTC2635CMSE-HZ8#PBF |
LTC2635HMSE-HZ8#PBF | Analog Devices Inc | Check for Price | Quad 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | LTC2635HMSE-HZ8#TRPBF vs LTC2635HMSE-HZ8#PBF |
LTC2635HMSE-HZ8#TRPBF | Analog Devices Inc | Check for Price | Quad 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | LTC2635HMSE-HZ8#TRPBF vs LTC2635HMSE-HZ8#TRPBF |
MCP4802-E/SNVAO | Microchip Technology Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO8 | LTC2635HMSE-HZ8#TRPBF vs MCP4802-E/SNVAO |
MCP4802T-E/P | Microchip Technology Inc | Check for Price | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | LTC2635HMSE-HZ8#TRPBF vs MCP4802T-E/P |
MCP4802T-E/SN | Microchip Technology Inc | Check for Price | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | LTC2635HMSE-HZ8#TRPBF vs MCP4802T-E/SN |