Part Details for LTC2632CTS8-LZ8#TRMPBF by Analog Devices Inc
Results Overview of LTC2632CTS8-LZ8#TRMPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2632CTS8-LZ8#TRMPBF Information
LTC2632CTS8-LZ8#TRMPBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2632CTS8-LZ8#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2632CTS8-LZ8#TRMPBFCT-ND
|
DigiKey | IC DAC 8BIT V-OUT TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
672 In Stock |
|
$2.3625 / $6.1400 | Buy Now |
DISTI #
584-C2632CTS8LZ8TMPF
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 12-/10-/8-Bit SPI VOUT DACs with 10ppm/ C Reference RoHS: Compliant | 0 |
|
$2.4400 / $2.5300 | Order Now |
|
Analog Devices Inc | 2x 12-/10-/8-B SPI VOUT DACs w Package Multiple: 500 | 135 |
|
$2.3625 / $6.1400 | Buy Now |
DISTI #
LTC2632CT8LZ8TR
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.4400 / $2.6000 | Buy Now |
Part Details for LTC2632CTS8-LZ8#TRMPBF
LTC2632CTS8-LZ8#TRMPBF CAD Models
LTC2632CTS8-LZ8#TRMPBF Part Data Attributes
|
LTC2632CTS8-LZ8#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2632CTS8-LZ8#TRMPBF
Analog Devices Inc
Dual 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 3.5 µs | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2632CTS8-LZ8#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2632CTS8-LZ8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2632CTS8-LZ8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2632CTS8-LZ8#TRMPBF | Linear Technology | Check for Price | LTC2632 - Dual 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | LTC2632CTS8-LZ8#TRMPBF vs LTC2632CTS8-LZ8#TRMPBF |
LTC2632CTS8-LZ8#TRMPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2632 can be found in the application note AN136, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and minimize noise.
-
The output voltage of the LTC2632 can be programmed using the VOUT pin. The datasheet provides a table of possible output voltages and their corresponding VOUT pin voltages. Engineers can select the desired output voltage by applying the corresponding voltage to the VOUT pin.
-
The maximum input voltage that the LTC2632 can handle is 15V. Exceeding this voltage may damage the device. It's essential to ensure that the input voltage is within the recommended range to ensure reliable operation.
-
To ensure stability, it's essential to follow the recommended layout and placement guidelines, use a sufficient output capacitor, and ensure that the input voltage is within the recommended range. Additionally, the datasheet provides a stability analysis section that provides guidance on selecting the correct output capacitor and resistor values.
-
The typical startup time for the LTC2632 is around 10ms. However, this time can vary depending on the input voltage, output voltage, and other factors. Engineers can refer to the datasheet's timing diagrams for more information.