Part Details for LTC2626CDD-1#PBF by Linear Technology
Results Overview of LTC2626CDD-1#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2626CDD-1#PBF Information
LTC2626CDD-1#PBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2626CDD-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 245 |
|
RFQ |
Part Details for LTC2626CDD-1#PBF
LTC2626CDD-1#PBF CAD Models
LTC2626CDD-1#PBF Part Data Attributes
|
LTC2626CDD-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2626CDD-1#PBF
Linear Technology
LTC2626 - 12-Bit Rail-to-Rail DACs with I<sup>2</sup>C Interface; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
LTC2626CDD-1#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2626CDD-1#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to keep the input and output traces short and away from noise sources.
-
To ensure the LTC2626CDD-1#PBF operates within its specified temperature range, it's essential to provide adequate heat sinking, especially in high-power applications. The device should be mounted on a PCB with a thermal pad, and a heat sink can be added if necessary. Additionally, the ambient temperature should be monitored to ensure it stays within the specified range of -40°C to 125°C.
-
Potential sources of error in the LTC2626CDD-1#PBF include noise, thermal effects, and component tolerances. To minimize these errors, it's essential to use a low-noise power supply, ensure good thermal management, and use high-precision external components. Additionally, the device should be calibrated regularly to ensure accuracy.
-
To troubleshoot issues with the LTC2626CDD-1#PBF, start by checking the power supply voltage, input voltage, and output voltage to ensure they are within the specified ranges. Verify that the device is properly configured and that the external components are correct. Use an oscilloscope to check for oscillations or noise on the output, and consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
The LTC2626CDD-1#PBF can be used in high-reliability or safety-critical applications, but additional considerations are necessary. These include ensuring the device is operated within its specified temperature range, using redundant or fault-tolerant designs, and implementing error detection and correction mechanisms. Additionally, the device should be qualified and tested according to the relevant industry standards, such as automotive or aerospace standards.