Part Details for LTC2621IDD#TR by Linear Technology
Results Overview of LTC2621IDD#TR by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2621IDD#TR Information
LTC2621IDD#TR by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2621IDD#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 1131 |
|
RFQ |
Part Details for LTC2621IDD#TR
LTC2621IDD#TR CAD Models
LTC2621IDD#TR Part Data Attributes
|
LTC2621IDD#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2621IDD#TR
Linear Technology
LTC2621 - 12-Bit Rail-to-Rail DACs in 10-Lead DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC10,.11,20 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 0.55 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC2621IDD#TR
This table gives cross-reference parts and alternative options found for LTC2621IDD#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2621IDD#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2621IDD#PBF | Analog Devices Inc | $4.5515 | 12-Bit Rail-to-Rail DACs in 10-Lead DFN | LTC2621IDD#TR vs LTC2621IDD#PBF |
LTC2621IDD#TRPBF | Linear Technology | Check for Price | LTC2621 - 12-Bit Rail-to-Rail DACs in 10-Lead DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC2621IDD#TR vs LTC2621IDD#TRPBF |
LTC2621CDD | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO10 | LTC2621IDD#TR vs LTC2621CDD |
LTC2621IDD | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO10 | LTC2621IDD#TR vs LTC2621IDD |
LTC2621CDD#TR | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO10 | LTC2621IDD#TR vs LTC2621CDD#TR |
LTC2621CDD | Linear Technology | Check for Price | LTC2621 - 12-Bit Rail-to-Rail DACs in 10-Lead DFN; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | LTC2621IDD#TR vs LTC2621CDD |
LTC2621CDD#TRPBF | Analog Devices Inc | Check for Price | 12-Bit Rail-to-Rail DACs in 10-Lead DFN | LTC2621IDD#TR vs LTC2621CDD#TRPBF |
LTC2621IDD | Linear Technology | Check for Price | LTC2621 - 12-Bit Rail-to-Rail DACs in 10-Lead DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC2621IDD#TR vs LTC2621IDD |