Part Details for LTC2604IGN by Analog Devices Inc
Results Overview of LTC2604IGN by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2604IGN Information
LTC2604IGN by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2604IGN
LTC2604IGN CAD Models
LTC2604IGN Part Data Attributes
|
LTC2604IGN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2604IGN
Analog Devices Inc
D/A Converter, 4 Func, Serial Input Loading, 10us Settling Time, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
LTC2604IGN Frequently Asked Questions (FAQ)
-
It is recommended to follow a star-ground configuration, with the AGND and DGND pins connected to a single ground plane. Place the device close to the analog-to-digital converter (ADC) or digital-to-analog converter (DAC) it is driving, and use short, shielded traces to connect the signals. Additionally, decouple the power supply pins with 0.1uF and 10uF capacitors.
-
The LTC2604IGN requires a single 2.7V to 5.5V power supply. It is recommended to power the device from a low-noise, low-ripple power source. The power supply should be turned on before the digital interface (e.g., SPI) is activated. There are no specific power sequencing requirements, but it is recommended to power up the device and its associated circuitry in a controlled manner to prevent voltage glitches.
-
The LTC2604IGN has a maximum data transfer rate of 25MHz for the SPI interface. The device requires a minimum clock pulse width of 10ns and a minimum data setup time of 10ns. The clock frequency should be stable and free of jitter to ensure reliable data transfer.
-
The LTC2604IGN has an output voltage range of 0V to VREF (which is typically set to 2.5V or 4.096V). The output voltage can be scaled using an external resistor divider network. The output voltage range and scaling should be carefully considered to ensure the device is operated within its specified limits and to achieve the desired output voltage range.
-
The LTC2604IGN has an operating temperature range of -40°C to 125°C. The device has a thermal shutdown feature that activates when the junction temperature exceeds 150°C. It is recommended to provide adequate heat sinking and thermal management to ensure the device operates within its specified temperature range.