Part Details for LTC2604IGN#TR by Linear Technology
Results Overview of LTC2604IGN#TR by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2604IGN#TR Information
LTC2604IGN#TR by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2604IGN#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 1258 |
|
RFQ |
Part Details for LTC2604IGN#TR
LTC2604IGN#TR CAD Models
LTC2604IGN#TR Part Data Attributes
|
LTC2604IGN#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2604IGN#TR
Linear Technology
LTC2604 - Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC2604IGN#TR
This table gives cross-reference parts and alternative options found for LTC2604IGN#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2604IGN#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2604IGN#TRPBF | Analog Devices Inc | $17.1599 | Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP | LTC2604IGN#TR vs LTC2604IGN#TRPBF |
LTC2604CGN#PBF | Linear Technology | Check for Price | LTC2604 - Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2604IGN#TR vs LTC2604CGN#PBF |
LTC2604IGN | Analog Devices Inc | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 10us Settling Time, PDSO16 | LTC2604IGN#TR vs LTC2604IGN |
LTC2604CGN | Linear Technology | Check for Price | LTC2604 - Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2604IGN#TR vs LTC2604CGN |
LTC2604CGN#TR | Linear Technology | Check for Price | LTC2604 - Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2604IGN#TR vs LTC2604CGN#TR |
LTC2604IGN#PBF | Linear Technology | Check for Price | LTC2604 - Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2604IGN#TR vs LTC2604IGN#PBF |
LTC2604CGN#TRPBF | Linear Technology | Check for Price | LTC2604 - Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2604IGN#TR vs LTC2604CGN#TRPBF |
LTC2604CGN | Analog Devices Inc | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 10us Settling Time, PDSO16 | LTC2604IGN#TR vs LTC2604CGN |