-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit 8-/16-Channel ΔΣ ADC with Easy Drive Input Current Cancellation and I<sup>2</sup>C Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2497IUHF#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6533
|
Newark | Adc, 16Bit, 7.5Sps, Qfn-38, Resolution (Bits):16Bit, Sampling Rate:7.5Sps, Input Channel Type:Differential, Single Ended, Data Interface:2 Wire, I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices LTC2497IUHF#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$4.7600 / $9.1600 | Buy Now |
DISTI #
505-LTC2497IUHF#PBF-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 38QFN Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1367 In Stock |
|
$4.7625 / $10.2900 | Buy Now |
DISTI #
584-LTC2497IUHF#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B 8-/16-Ch DS ADC w/ Easy Drv In C Ca RoHS: Compliant | 250 |
|
$5.2000 / $8.7600 | Buy Now |
DISTI #
E54:1762_00084618
|
Arrow Electronics | 16-Channel Single ADC Delta-Sigma 7.5sps 16-bit Serial 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 10 Weeks Date Code: 2427 | Europe - 52 |
|
$4.5640 / $5.4200 | Buy Now |
DISTI #
V36:1790_06450810
|
Arrow Electronics | 16-Channel Single ADC Delta-Sigma 7.5sps 16-bit Serial 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 104 Package Multiple: 52 Lead time: 10 Weeks Date Code: 2332 | Americas - 27 |
|
Buy Now | |
|
Analog Devices Inc | 16-B 8-/16-Ch DS ADC w/ Easy D Package Multiple: 52 | 1210 |
|
$3.8100 / $10.2900 | Buy Now |
DISTI #
35210294
|
Verical | 16-Channel Single ADC Delta-Sigma 7.5sps 16-bit Serial 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 104 Package Multiple: 104 | Americas - 936 |
|
$4.7925 | Buy Now |
DISTI #
84913592
|
Verical | 16-Channel Single ADC Delta-Sigma 7.5sps 16-bit Serial 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Date Code: 2427 | Americas - 73 |
|
$4.5640 / $5.4200 | Buy Now |
DISTI #
71799859
|
Verical | 16-Channel Single ADC Delta-Sigma 7.5sps 16-bit Serial 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Date Code: 2332 | Americas - 27 |
|
$2.5000 / $2.5780 | Buy Now |
DISTI #
LTC2497IUHF#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 104 | 0 |
|
$4.9200 / $5.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2497IUHF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2497IUHF#PBF
Analog Devices Inc
16-Bit 8-/16-Channel ΔΣ ADC with Easy Drive Input Current Cancellation and I<sup>2</sup>C Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 7 MM, LEAD FREE, PLASTIC, MO-220WHKD, QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 149900 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 16 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LTC2497IUHF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2497IUHF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2497IUHF#TR | Linear Technology | Check for Price | LTC2497 - 16-Bit 8-/16-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | LTC2497IUHF#PBF vs LTC2497IUHF#TR |
LTC2497CUHF#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 16 Channel, Serial Access, PQCC38 | LTC2497IUHF#PBF vs LTC2497CUHF#TR |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the sensitive analog signals away from the digital signals. Also, use a low-ESR capacitor for the VCC pin and a 0.1uF capacitor for the REF pin.
Calibration involves adjusting the internal offset and gain of the ADC. The datasheet provides a calibration procedure that involves applying a known input voltage and adjusting the offset and gain registers to achieve the desired accuracy.
The maximum sampling rate of the LTC2497IUHF#PBF is 15ksps. The power consumption increases with the sampling rate, so it's essential to balance the sampling rate with power consumption requirements.
The sleep mode can be controlled using the SLEEP pin. The wake-up time is approximately 10us. To minimize power consumption, use the sleep mode when the ADC is not in use, and use a low-power mode for the microcontroller or processor.
The recommended input voltage range for the LTC2497IUHF#PBF is 0 to VREF (typically 2.5V or 5V). The accuracy of the ADC is affected by the input voltage range, so it's essential to ensure the input voltage is within the recommended range.