Part Details for LTC2497CUHF#TRPBF by Linear Technology
Results Overview of LTC2497CUHF#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2497CUHF#TRPBF Information
LTC2497CUHF#TRPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2497CUHF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 1900 |
|
RFQ | |
|
Win Source Electronics | IC ADC 16BIT W/PGA 38-QFN | 4500 |
|
$8.7052 / $13.0573 | Buy Now |
Part Details for LTC2497CUHF#TRPBF
LTC2497CUHF#TRPBF CAD Models
LTC2497CUHF#TRPBF Part Data Attributes
|
LTC2497CUHF#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2497CUHF#TRPBF
Linear Technology
LTC2497 - 16-Bit 8-/16-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation and I<sup>2</sup>C Interface; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 5 X 7 MM, LEAD FREE, PLASTIC, MO-220WHKD, QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | UHF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 149900 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 16 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC2497CUHF#TRPBF
This table gives cross-reference parts and alternative options found for LTC2497CUHF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2497CUHF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2497IUHF#TR | Linear Technology | Check for Price | LTC2497 - 16-Bit 8-/16-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | LTC2497CUHF#TRPBF vs LTC2497IUHF#TR |
LTC2497CUHF#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 16 Channel, Serial Access, PQCC38 | LTC2497CUHF#TRPBF vs LTC2497CUHF#TR |
LTC2497CUHF#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2497CUHF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, the device should be placed away from high-frequency noise sources and digital signals.
-
To optimize the performance of the LTC2497CUHF in noisy environments, use a low-pass filter on the input signals, use a shielded enclosure, and keep the device away from high-frequency noise sources. Additionally, use a common-mode filter on the input signals and use a low-noise power supply.
-
The maximum sampling rate that can be achieved with the LTC2497CUHF is 15ksps (kilo-samples per second) for a single channel, and 7.5ksps for multiple channels.
-
The LTC2497CUHF does not require calibration. It has an internal calibration circuit that calibrates the device during power-up. However, the device can be calibrated externally using an external calibration voltage source.
-
The power consumption of the LTC2497CUHF is typically 1.5mA at 3.3V supply voltage, and 2.5mA at 5V supply voltage.