Part Details for LTC2497CUHF#PBF by Linear Technology
Results Overview of LTC2497CUHF#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2497CUHF#PBF Information
LTC2497CUHF#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2497CUHF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 262 |
|
RFQ | |
|
Win Source Electronics | IC ADC 16BIT W/PGA 38-QFN / 16-Channel Single ADC Delta-Sigma 7.5sps 16-bit Serial 38-Pin QFN EP Tube | 4800 |
|
$8.7052 / $13.0573 | Buy Now |
Part Details for LTC2497CUHF#PBF
LTC2497CUHF#PBF CAD Models
LTC2497CUHF#PBF Part Data Attributes
|
LTC2497CUHF#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2497CUHF#PBF
Linear Technology
LTC2497 - 16-Bit 8-/16-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation and I<sup>2</sup>C Interface; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 5 X 7 MM, LEAD FREE, PLASTIC, MO-220WHKD, QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | UHF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 149900 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 16 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC2497CUHF#PBF
This table gives cross-reference parts and alternative options found for LTC2497CUHF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2497CUHF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2497IUHF#TR | Linear Technology | Check for Price | LTC2497 - 16-Bit 8-/16-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | LTC2497CUHF#PBF vs LTC2497IUHF#TR |
LTC2497CUHF#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 16 Channel, Serial Access, PQCC38 | LTC2497CUHF#PBF vs LTC2497CUHF#TR |
LTC2497CUHF#PBF Frequently Asked Questions (FAQ)
-
The maximum sampling rate of the LTC2497 is 15.625 ksps (kilo-samples per second) for a single channel, and 7.8125 ksps for multiple channels.
-
The gain settings for the LTC2497 can be configured using the GAIN pin, which can be connected to VREF, GND, or left floating to select one of four gain settings: 1, 2, 4, or 8.
-
The VREF pin on the LTC2497 is used to set the reference voltage for the ADC. It can be connected to an external voltage reference or to the internal 2.5V reference voltage.
-
Multiple LTC2497 devices can be synchronized by connecting the SYNC pin of each device to a common clock signal, and ensuring that the devices are configured to use the same clock source.
-
The power consumption of the LTC2497 depends on the operating mode and the sampling rate. In normal mode, the typical power consumption is 35mW, and in shutdown mode, it is 10μW.