Part Details for LTC2488IDE#TRPBF by Linear Technology
Results Overview of LTC2488IDE#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2488IDE#TRPBF Information
LTC2488IDE#TRPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2488IDE#TRPBF
LTC2488IDE#TRPBF CAD Models
LTC2488IDE#TRPBF Part Data Attributes
|
LTC2488IDE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2488IDE#TRPBF
Linear Technology
LTC2488 - 16-Bit 2-/4-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, QFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | DE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 149900 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.002% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2488IDE#TRPBF
This table gives cross-reference parts and alternative options found for LTC2488IDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2488IDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2488CDE#PBF | Analog Devices Inc | $3.9805 | 16-Bit 2-/4-Channel ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2488IDE#TRPBF vs LTC2488CDE#PBF |
LTC2488IDE#PBF | Analog Devices Inc | $4.5373 | 16-Bit 2-/4-Channel ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2488IDE#TRPBF vs LTC2488IDE#PBF |
LTC2488IDE | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQCC14 | LTC2488IDE#TRPBF vs LTC2488IDE |
LTC2488CDE#TRPBF | Analog Devices Inc | Check for Price | 16-Bit 2-/4-Channel ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2488IDE#TRPBF vs LTC2488CDE#TRPBF |
LTC2488CDE | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQCC14 | LTC2488IDE#TRPBF vs LTC2488CDE |
LTC2488CDE#TRPBF | Linear Technology | Check for Price | LTC2488 - 16-Bit 2-/4-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C | LTC2488IDE#TRPBF vs LTC2488CDE#TRPBF |
LTC2488IDE#TR | Linear Technology | Check for Price | IC 4-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQCC14, 4 X 3 MM, PLASTIC, MO-229WGED-3, QFN-14, Analog to Digital Converter | LTC2488IDE#TRPBF vs LTC2488IDE#TR |
LTC2488IDE | Linear Technology | Check for Price | IC 4-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQCC14, 4 X 3 MM, PLASTIC, MO-229WGED-3, QFN-14, Analog to Digital Converter | LTC2488IDE#TRPBF vs LTC2488IDE |
LTC2488CDE#PBF | Linear Technology | Check for Price | LTC2488 - 16-Bit 2-/4-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C | LTC2488IDE#TRPBF vs LTC2488CDE#PBF |