Part Details for LTC2488IDE#TR by Linear Technology
Results Overview of LTC2488IDE#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2488IDE#TR Information
LTC2488IDE#TR by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2488IDE#TR
LTC2488IDE#TR CAD Models
LTC2488IDE#TR Part Data Attributes
|
LTC2488IDE#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2488IDE#TR
Linear Technology
IC 4-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQCC14, 4 X 3 MM, PLASTIC, MO-229WGED-3, QFN-14, Analog to Digital Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SON | |
Package Description | HVQCCN, | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 149900 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.002% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for LTC2488IDE#TR
This table gives cross-reference parts and alternative options found for LTC2488IDE#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2488IDE#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2488CDE#PBF | Analog Devices Inc | $3.9805 | 16-Bit 2-/4-Channel ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2488IDE#TR vs LTC2488CDE#PBF |
LTC2488IDE#PBF | Analog Devices Inc | $4.5373 | 16-Bit 2-/4-Channel ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2488IDE#TR vs LTC2488IDE#PBF |
LTC2488IDE | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQCC14 | LTC2488IDE#TR vs LTC2488IDE |
LTC2488CDE#TRPBF | Analog Devices Inc | Check for Price | 16-Bit 2-/4-Channel ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2488IDE#TR vs LTC2488CDE#TRPBF |
LTC2488CDE | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQCC14 | LTC2488IDE#TR vs LTC2488CDE |
LTC2488CDE#TRPBF | Linear Technology | Check for Price | LTC2488 - 16-Bit 2-/4-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C | LTC2488IDE#TR vs LTC2488CDE#TRPBF |
LTC2488IDE | Linear Technology | Check for Price | IC 4-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQCC14, 4 X 3 MM, PLASTIC, MO-229WGED-3, QFN-14, Analog to Digital Converter | LTC2488IDE#TR vs LTC2488IDE |
LTC2488IDE#TRPBF | Linear Technology | Check for Price | LTC2488 - 16-Bit 2-/4-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | LTC2488IDE#TR vs LTC2488IDE#TRPBF |
LTC2488CDE#PBF | Linear Technology | Check for Price | LTC2488 - 16-Bit 2-/4-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C | LTC2488IDE#TR vs LTC2488CDE#PBF |