Part Details for LTC2488IDE#PBF by Linear Technology
Results Overview of LTC2488IDE#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2488IDE#PBF Information
LTC2488IDE#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2488IDE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 1339 |
|
RFQ | |
|
Win Source Electronics | IC ADC 16BIT DELTA SIG 14-DFN | 2900 |
|
$47.8748 / $71.8110 | Buy Now |
Part Details for LTC2488IDE#PBF
LTC2488IDE#PBF CAD Models
LTC2488IDE#PBF Part Data Attributes
|
LTC2488IDE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2488IDE#PBF
Linear Technology
LTC2488 - 16-Bit 2-/4-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, QFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | DE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 149900 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.002% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2488IDE#PBF
This table gives cross-reference parts and alternative options found for LTC2488IDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2488IDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2488CDE#PBF | Analog Devices Inc | $3.9805 | 16-Bit 2-/4-Channel ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2488IDE#PBF vs LTC2488CDE#PBF |
LTC2488IDE#PBF | Analog Devices Inc | $4.5373 | 16-Bit 2-/4-Channel ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2488IDE#PBF vs LTC2488IDE#PBF |
LTC2488IDE | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQCC14 | LTC2488IDE#PBF vs LTC2488IDE |
LTC2488CDE#TRPBF | Analog Devices Inc | Check for Price | 16-Bit 2-/4-Channel ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2488IDE#PBF vs LTC2488CDE#TRPBF |
LTC2488CDE | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQCC14 | LTC2488IDE#PBF vs LTC2488CDE |
LTC2488CDE#TRPBF | Linear Technology | Check for Price | LTC2488 - 16-Bit 2-/4-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C | LTC2488IDE#PBF vs LTC2488CDE#TRPBF |
LTC2488IDE#TR | Linear Technology | Check for Price | IC 4-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQCC14, 4 X 3 MM, PLASTIC, MO-229WGED-3, QFN-14, Analog to Digital Converter | LTC2488IDE#PBF vs LTC2488IDE#TR |
LTC2488IDE | Linear Technology | Check for Price | IC 4-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQCC14, 4 X 3 MM, PLASTIC, MO-229WGED-3, QFN-14, Analog to Digital Converter | LTC2488IDE#PBF vs LTC2488IDE |
LTC2488IDE#TRPBF | Linear Technology | Check for Price | LTC2488 - 16-Bit 2-/4-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | LTC2488IDE#PBF vs LTC2488IDE#TRPBF |
LTC2488CDE#PBF | Linear Technology | Check for Price | LTC2488 - 16-Bit 2-/4-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C | LTC2488IDE#PBF vs LTC2488CDE#PBF |
LTC2488IDE#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2488IDE#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To optimize the performance of the LTC2488IDE#PBF in noisy environments, use a low-pass filter on the analog input pins, use a shielded cable for the analog input signals, and consider using a common-mode filter on the analog input signals. Additionally, ensure that the device is properly decoupled and that the power supply is clean and well-regulated.
-
The maximum sampling rate that can be achieved with the LTC2488IDE#PBF is 15ksps (kilo-samples per second) for a single channel, and 7.5ksps for multiple channels. However, the actual sampling rate may be limited by the system's clock frequency, the analog input bandwidth, and the digital interface speed.
-
The LTC2488IDE#PBF does not require calibration, as it has an internal calibration circuit that ensures accurate performance over the entire operating temperature range. However, it's recommended to perform a system-level calibration to account for any system-specific errors or offsets.
-
The power consumption of the LTC2488IDE#PBF depends on the operating mode and the clock frequency. In normal operation, the device consumes around 15mW (milliwatts) at 3.3V supply voltage and 1MHz clock frequency. In shutdown mode, the power consumption is typically around 1μW (microwatts).