Part Details for LTC2482IDD#TRPBF by Linear Technology
Results Overview of LTC2482IDD#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2482IDD#TRPBF Information
LTC2482IDD#TRPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2482IDD#TRPBF
LTC2482IDD#TRPBF CAD Models
LTC2482IDD#TRPBF Part Data Attributes
|
LTC2482IDD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2482IDD#TRPBF
Linear Technology
LTC2482 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | 2.7 V | |
Conversion Time-Max | 149.9 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.002% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2482IDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC2482IDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2482IDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2482CDD#PBF | Analog Devices Inc | $3.0214 | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2482IDD#TRPBF vs LTC2482CDD#PBF |
LTC2482IDD#PBF | Analog Devices Inc | $3.5453 | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2482IDD#TRPBF vs LTC2482IDD#PBF |
LTC2482CDD#PBF | Linear Technology | Check for Price | LTC2482 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | LTC2482IDD#TRPBF vs LTC2482CDD#PBF |
LTC2482CDD#TRPBF | Analog Devices Inc | Check for Price | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2482IDD#TRPBF vs LTC2482CDD#TRPBF |
LTC2482IDD | Linear Technology | Check for Price | LTC2482 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC2482IDD#TRPBF vs LTC2482IDD |
LTC2482IDD#PBF | Linear Technology | Check for Price | LTC2482 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC2482IDD#TRPBF vs LTC2482IDD#PBF |
LTC2482CDD#TRPBF | Linear Technology | Check for Price | LTC2482 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | LTC2482IDD#TRPBF vs LTC2482CDD#TRPBF |
LTC2482IDD#TRPBF Frequently Asked Questions (FAQ)
-
The datasheet provides some general guidelines, but a good rule of thumb is to keep the analog and digital grounds separate, use a solid ground plane, and place the device close to the analog signal sources. Additionally, use short traces and avoid running digital signals near the analog inputs.
-
The high impedance of the analog inputs requires careful consideration of input filtering and protection. A good approach is to use a low-pass filter with a high impedance input, and consider adding protection diodes or resistors to prevent overvoltage or ESD damage.
-
Calibration is typically done by applying a known input voltage and adjusting the internal offset and gain registers. The frequency of recalibration depends on the application and environmental conditions, but as a general rule, it's recommended to recalibrate every 6-12 months or when the device is exposed to significant temperature changes or other environmental stressors.
-
The datasheet specifies an operating temperature range of -40°C to 125°C. To ensure operation within this range, use thermal management techniques such as heat sinks, thermal interfaces, and airflow. Operating outside of this range can affect accuracy, linearity, and reliability, and may even cause device damage or failure.
-
High-vibration or high-shock environments can affect the device's accuracy and reliability. To mitigate these effects, use mechanical mounting and fixation techniques such as screw-down or adhesive mounting, and consider using vibration-dampening materials or shock-absorbing mounts.