Part Details for LTC2482CDD#TRPBF by Analog Devices Inc
Results Overview of LTC2482CDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2482CDD#TRPBF Information
LTC2482CDD#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2482CDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2482CDD#TRPBF-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 10DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5125 | Buy Now |
DISTI #
584-LTC2482CDD#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B ?S ADC w/ Easy Drv In C Cancellat RoHS: Compliant | 0 |
|
$2.5100 | Order Now |
|
Analog Devices Inc | 16-B ?S ADC w/ Easy Drv In C C Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.0100 / $2.7800 | Buy Now |
DISTI #
LTC2482CDDTRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.5900 / $2.6900 | Buy Now |
|
Vyrian | Peripheral ICs | 805 |
|
RFQ |
Part Details for LTC2482CDD#TRPBF
LTC2482CDD#TRPBF CAD Models
LTC2482CDD#TRPBF Part Data Attributes
|
LTC2482CDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2482CDD#TRPBF
Analog Devices Inc
16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | 2.7 V | |
Conversion Time-Max | 149.9 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.002% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2482CDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC2482CDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2482CDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2482CDD#PBF | Analog Devices Inc | $3.0214 | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2482CDD#TRPBF vs LTC2482CDD#PBF |
LTC2482IDD#PBF | Analog Devices Inc | $3.5453 | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2482CDD#TRPBF vs LTC2482IDD#PBF |
LTC2482CDD#PBF | Linear Technology | Check for Price | LTC2482 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | LTC2482CDD#TRPBF vs LTC2482CDD#PBF |
LTC2482IDD#TRPBF | Analog Devices Inc | Check for Price | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2482CDD#TRPBF vs LTC2482IDD#TRPBF |
LTC2482IDD | Linear Technology | Check for Price | LTC2482 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC2482CDD#TRPBF vs LTC2482IDD |
LTC2482IDD#PBF | Linear Technology | Check for Price | LTC2482 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC2482CDD#TRPBF vs LTC2482IDD#PBF |
LTC2482CDD#TRPBF | Linear Technology | Check for Price | LTC2482 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | LTC2482CDD#TRPBF vs LTC2482CDD#TRPBF |
LTC2482CDD#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2482CDD involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To optimize the performance of the LTC2482CDD in noisy environments, it's recommended to use a low-pass filter on the analog input, use a shielded cable for the analog input, and place the device away from noise sources such as switching power supplies and motors. Additionally, using a common-mode filter on the analog input can help to reject common-mode noise.
-
The maximum sampling rate that can be achieved with the LTC2482CDD is 1.5Msps (million samples per second) for a single channel, and 750ksps for multiple channels. However, the actual sampling rate may be limited by the system's clock frequency, the analog input bandwidth, and the digital interface.
-
The LTC2482CDD has an internal calibration circuit that can be used to calibrate the device for optimal performance. The calibration process involves applying a known input voltage to the device and then using the device's internal calibration registers to adjust the gain and offset of the ADC. The calibration process should be performed at the operating temperature range of the device.
-
The power consumption of the LTC2482CDD is typically around 15mW at a supply voltage of 3.3V. To minimize power consumption, it's recommended to use a low-power mode, reduce the sampling rate, and use a lower supply voltage if possible. Additionally, using a power-down mode when the device is not in use can also help to reduce power consumption.