-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2482CDD#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6518
|
Newark | Adc, 16Bit, Dfn-10, 0 To 70Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Input Channel Type:Differential, Data Interface:3 Wire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices LTC2482CDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 935 |
|
$2.5100 / $4.1800 | Buy Now |
DISTI #
505-LTC2482CDD#PBF-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2212 In Stock |
|
$2.5125 / $5.4600 | Buy Now |
DISTI #
584-LTC2482CDD#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B ?S ADC w/ Easy Drv In C Cancellat RoHS: Compliant | 1914 |
|
$2.5100 / $4.1800 | Buy Now |
|
Analog Devices Inc | 16-B ?S ADC w/ Easy Drv In C C Package Multiple: 121 | 1653 |
|
$2.0100 / $5.3700 | Buy Now |
DISTI #
35215337
|
Verical | 1-Channel Single ADC Delta-Sigma 6.8sps 16-bit Serial 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 242 Package Multiple: 242 | Americas - 1210 |
|
$2.4861 | Buy Now |
DISTI #
LTC2482CDD#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 242 | 0 |
|
$2.5900 / $2.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2482CDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2482CDD#PBF
Analog Devices Inc
16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | 2.7 V | |
Conversion Time-Max | 149.9 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.002% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2482CDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2482CDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2482IDD#PBF | Analog Devices Inc | $3.5453 | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2482CDD#PBF vs LTC2482IDD#PBF |
LTC2482CDD#PBF | Linear Technology | Check for Price | LTC2482 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | LTC2482CDD#PBF vs LTC2482CDD#PBF |
LTC2482CDD#TRPBF | Analog Devices Inc | Check for Price | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2482CDD#PBF vs LTC2482CDD#TRPBF |
LTC2482IDD#TRPBF | Analog Devices Inc | Check for Price | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2482CDD#PBF vs LTC2482IDD#TRPBF |
LTC2482IDD | Linear Technology | Check for Price | LTC2482 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC2482CDD#PBF vs LTC2482IDD |
LTC2482IDD#PBF | Linear Technology | Check for Price | LTC2482 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC2482CDD#PBF vs LTC2482IDD#PBF |
LTC2482CDD#TRPBF | Linear Technology | Check for Price | LTC2482 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | LTC2482CDD#PBF vs LTC2482CDD#TRPBF |
The recommended layout and placement for the LTC2482CDD involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources to minimize noise. A 4-layer PCB with a dedicated analog ground plane is recommended.
To ensure accurate measurements with the LTC2482CDD, it is essential to follow proper PCB layout and design guidelines, use a high-quality analog-to-digital converter (ADC), and implement proper filtering and shielding to minimize noise and interference.
The maximum sampling rate of the LTC2482CDD is 15.5 kSPS (kilosamples per second) for the 24-bit mode and 31 kSPS for the 16-bit mode.
The LTC2482CDD does not require calibration. It has an internal calibration circuit that ensures accurate measurements. However, it is recommended to perform a system-level calibration to account for any external component tolerances and PCB layout variations.
The power consumption of the LTC2482CDD depends on the operating mode. In the 24-bit mode, the typical power consumption is 12.5 mW, and in the 16-bit mode, it is 6.5 mW.