Part Details for LTC2480IDD#TRPBF by Linear Technology
Results Overview of LTC2480IDD#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2480IDD#TRPBF Information
LTC2480IDD#TRPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2480IDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC ADC 16BIT 10-DFN | 15100 |
|
$9.7932 / $14.6893 | Buy Now |
Part Details for LTC2480IDD#TRPBF
LTC2480IDD#TRPBF CAD Models
LTC2480IDD#TRPBF Part Data Attributes
|
LTC2480IDD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2480IDD#TRPBF
Linear Technology
LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 163500 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2480IDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC2480IDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2480IDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2480IDD#PBF | Analog Devices Inc | $4.3600 | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2480IDD#TRPBF vs LTC2480IDD#PBF |
LTC2480CDD | Linear Technology | Check for Price | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | LTC2480IDD#TRPBF vs LTC2480CDD |
LTC2480IDD#TRPBF | Analog Devices Inc | Check for Price | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2480IDD#TRPBF vs LTC2480IDD#TRPBF |
LTC2480HDD#PBF | Linear Technology | Check for Price | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | LTC2480IDD#TRPBF vs LTC2480HDD#PBF |
LTC2480HDD#TRPBF | Linear Technology | Check for Price | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | LTC2480IDD#TRPBF vs LTC2480HDD#TRPBF |
LTC2480IDD#PBF | Linear Technology | Check for Price | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC2480IDD#TRPBF vs LTC2480IDD#PBF |
LTC2480HDD#PBF | Analog Devices Inc | Check for Price | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2480IDD#TRPBF vs LTC2480HDD#PBF |
LTC2480IDD | Linear Technology | Check for Price | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC2480IDD#TRPBF vs LTC2480IDD |
LTC2480IDD | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2480IDD#TRPBF vs LTC2480IDD |
LTC2480CDD#TRPBF | Analog Devices Inc | Check for Price | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2480IDD#TRPBF vs LTC2480CDD#TRPBF |
LTC2480IDD#TRPBF Frequently Asked Questions (FAQ)
-
The maximum sampling rate of the LTC2480 is 15.5 ksamples/s.
-
To ensure accurate measurements, make sure to follow proper PCB layout and grounding techniques, use a low-noise power supply, and minimize electromagnetic interference (EMI) in the system.
-
No, the LTC2480 is designed to operate from a 2.7V to 5.5V power supply, but it is not recommended to use it with a 5V power supply as it may exceed the maximum rating.
-
The LTC2480 can be interfaced with a microcontroller through a serial peripheral interface (SPI) or inter-integrated circuit (I2C) interface. Consult the datasheet for specific pin connections and communication protocols.
-
The internal oscillator on the LTC2480 provides a clock signal for the analog-to-digital converter (ADC) and can be used as a system clock for the microcontroller, eliminating the need for an external clock source.