Part Details for LTC2480CDD#PBF by Linear Technology
Results Overview of LTC2480CDD#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2480CDD#PBF Information
LTC2480CDD#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2480CDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | ADC, DELTA-SIGMA, 16-BIT, 1 FUNC, 1 CHANNEL, SERIAL ACCESS, CMOS, PDSO10 | 25 |
|
Buy Now |
Part Details for LTC2480CDD#PBF
LTC2480CDD#PBF CAD Models
LTC2480CDD#PBF Part Data Attributes
|
LTC2480CDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2480CDD#PBF
Linear Technology
LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 163500 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2480CDD#PBF
This table gives cross-reference parts and alternative options found for LTC2480CDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2480CDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2480IDD#PBF | Analog Devices Inc | $4.3600 | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2480CDD#PBF vs LTC2480IDD#PBF |
LTC2480CDD | Linear Technology | Check for Price | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | LTC2480CDD#PBF vs LTC2480CDD |
LTC2480IDD#TRPBF | Analog Devices Inc | Check for Price | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2480CDD#PBF vs LTC2480IDD#TRPBF |
LTC2480HDD#PBF | Linear Technology | Check for Price | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | LTC2480CDD#PBF vs LTC2480HDD#PBF |
LTC2480HDD#TRPBF | Linear Technology | Check for Price | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | LTC2480CDD#PBF vs LTC2480HDD#TRPBF |
LTC2480IDD#PBF | Linear Technology | Check for Price | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC2480CDD#PBF vs LTC2480IDD#PBF |
LTC2480HDD#PBF | Analog Devices Inc | Check for Price | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2480CDD#PBF vs LTC2480HDD#PBF |
LTC2480IDD | Linear Technology | Check for Price | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC2480CDD#PBF vs LTC2480IDD |
LTC2480IDD | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2480CDD#PBF vs LTC2480IDD |
LTC2480CDD#TRPBF | Analog Devices Inc | Check for Price | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2480CDD#PBF vs LTC2480CDD#TRPBF |
LTC2480CDD#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2480CDD involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources to minimize noise. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To optimize the performance of the LTC2480CDD in noisy environments, use a low-pass filter on the input signals, use a shielded cable for the analog input signals, and consider using a common-mode filter on the input signals. Additionally, ensure that the device is properly decoupled and that the power supply is clean and well-regulated.
-
The maximum sampling rate that can be achieved with the LTC2480CDD is 1.5Msps (megasamples per second) for a single channel, and 750ksps for multiple channels. However, the actual sampling rate may be limited by the system's clock frequency, the input signal bandwidth, and the device's settling time.
-
The LTC2480CDD does not require calibration, as it has an internal calibration circuit that sets the gain and offset of the device. However, it's recommended to perform a system-level calibration to ensure that the device is operating within the desired specifications. This can be done by applying a known input signal and adjusting the system's gain and offset accordingly.
-
The power consumption of the LTC2480CDD is typically around 15mW at 3V supply voltage. To reduce the power consumption, consider using a lower supply voltage, reducing the clock frequency, or using the device's power-down mode when not in use. Additionally, consider using a low-power microcontroller or processor to interface with the device.